External Analog to Digital Converters - ADC

Results: 2.818
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Resolution Number of Channels Interface Type Sampling Rate Input Type Architecture Analogue Supply Voltage Digital Supply Voltage SNR - Signal to Noise Ratio Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Analog to Digital Converters - ADC 16-Bit, 500 KSPS, PulSAR ADC 40In Stock
Min.: 1
Mult.: 1

AD4008 SMD/SMT MSOP-10 16 bit 1 Channel SPI, QSPI 500 kS/s Pseudo-Differential SAR 1.8 V 1.71 V to 5.5 V 93 dB - 40 C + 125 C
Analog Devices Analog to Digital Converters - ADC 2ch pin prog Very-Low Noise 24bit I.C 8.101In Stock
Min.: 1
Mult.: 1

AD7191 SMD/SMT TSSOP-24 24 bit 1 Channel I2C, SPI Differential Sigma-Delta 3 V to 5.25 V - 40 C + 105 C Tube
Analog Devices Analog to Digital Converters - ADC 16-Bit, 250 KSPS Differential ADC. I.C. 1.483In Stock
Min.: 1
Mult.: 1
: 1.500

AD7687 SMD/SMT LFCSP-10 16 bit 1 Channel 3-Wire, SPI 250 kS/s Differential SAR 2.3 V to 5.5 V 2.3 V to 5.5 V 95.5 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 12 BIT 16 CHANNEL ADC IC
552In Stock
Min.: 1
Mult.: 1
: 1.000

AD7490 SMD/SMT TSSOP-28 12 bit 16 Channel Serial 1 MS/s Single-Ended Pipeline 4.75 V to 5.25 V 69.5 dB - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC Low Cost 4-Channel 500 KSPS 16-Bit ADC 2.064In Stock
Min.: 1
Mult.: 1
: 2.000

AD7655 SMD/SMT LQFP-48 16 bit 4 Channel 3-Wire, Parallel, QSPI, SPI 1 MS/s Single-Ended SAR 5 V 5 V 86 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 16-Bit, 250 kSPS PulSAR ADC in MSOP/QFN 1.500In Stock
Min.: 1
Mult.: 1
: 1.500

AD7685 SMD/SMT LFCSP-10 16 bit 1 Channel 3-Wire, SPI 250 kS/s Differential SAR 93.5 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC Low Power 24-Bit SD ADC I.C. 8.763In Stock
100On Order
Min.: 1
Mult.: 1

AD7788 SMD/SMT MSOP-10 16 bit 1 Channel 3-Wire, Microwire, SPI 16.6 S/s Differential Sigma-Delta 2.5 V to 5.25 V 2.5 V to 5.25 V - 40 C + 105 C Tube
Analog Devices Analog to Digital Converters - ADC Low Power 24-Bit SD ADC I.C. 6.019In Stock
Min.: 1
Mult.: 1
: 3.000

AD7789 SMD/SMT MSOP-10 24 bit 1 Channel 3-Wire, SPI 16.6 S/s Differential Sigma-Delta - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 24-B 8-/16-Ch DS ADC w/ Easy Drv In C Ca 2.281In Stock
312On Order
Min.: 1
Mult.: 1

LTC2499 SMD/SMT QFN-38 8 bit 16 Channel Serial 33 kS/s Differential/Single-Ended SAR 5 V 0 C + 70 C Tube
Analog Devices Analog to Digital Converters - ADC 4/5 Chnl Dif or 8/10 Chnl 24-Bit ADC 1.967In Stock
Min.: 1
Mult.: 1
: 1.000

AD7708 SMD/SMT TSSOP-28 16 bit 10 Channel 3-Wire, SPI 1.365 kS/s Differential/Pseudo-Differential/Single-Ended Sigma-Delta 2.7 V to 5.5 V 2.7 V to 5.25 V 112 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC Dual 10-Bit , 250KSPS ADC I.C. 8.672In Stock
Min.: 1
Mult.: 1
: 250

AD7911 SMD/SMT TSOT-8 10 bit 2 Channel SPI 250 kS/s Single-Ended SAR 2.35 V to 5.25 V 2.35 V to 5.25 V 62 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 14-Bit 250KSPS PSEUDO DIFF I.C. 1.357In Stock
Min.: 1
Mult.: 1
: 1.000

AD7942 SMD/SMT MSOP-10 14 bit 1 Channel 250 kS/s Pseudo-Differential SAR 2.3 V to 5.5 V 2.3 V to 5.5 V 85 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 3V uP Smpl 12-B A/D Convs in SO-8 Packag 867In Stock
Min.: 1
Mult.: 1

LTC1285 SMD/SMT SOIC-8 12 bit 1 Channel SPI 7.5 kS/s Differential SAR 2.7 V to 6 V 3 V - 40 C + 85 C Tube
Analog Devices Analog to Digital Converters - ADC Easy-to-Use, Ultra-Tiny 16-B DS ADC 9.507In Stock
Min.: 1
Mult.: 1
: 500

LTC2450 SMD/SMT DFN-6 16 bit 1 Channel SPI 30 S/s Single-Ended Sigma-Delta 2.7 V to 5.5 V 2.7 V to 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC ResolutionPlus 24Bit 20kHz Lo-Power A 59 A 595-ADS1251U/2K5 4.379In Stock
Min.: 1
Mult.: 1

ADS1251 SMD/SMT SOIC-8 24 bit 1 Channel I2C, SPI 20 kS/s Differential Sigma-Delta 4.75 V to 5.25 V 4.75 V to 5.25 V - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC 12-Bit 8-Ch Serial O utput Sampling A 59 A 595-ADS7844E/2K5 2.695In Stock
Min.: 1
Mult.: 1

ADS7844 SMD/SMT QSOP-20 12 bit 8 Channel SPI 200 kS/s Pseudo-Differential/Single-Ended SAR 2.7 V to 5.25 V 1.9 V to 5.5 V - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC 16B 680kSPS uPwr Min SGL-Ended Diff inpt A 595-ADS8862IDRCT 2.674In Stock
Min.: 1
Mult.: 1
: 3.000

ADS8862 SMD/SMT VSON-10 16 bit 1 Channel SPI 680 kS/s Single-Ended SAR 2.7 V to 3.6 V 1.65 V to 3.6 V 93 dB - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog to Digital Converters - ADC 16-Bit, Single-Channel, Ultra-Low Power, 4.513In Stock
Min.: 1
Mult.: 1

MAX11203 SMD/SMT QSOP-16 16 bit 1 Channel SPI 480 S/s Differential/Single-Ended Sigma-Delta - 40 C + 85 C Tube
Analog Devices Analog to Digital Converters - ADC 16 BIT SIGMA DELTA ADC I.C. 1.542In Stock
Min.: 1
Mult.: 1

AD7715 SMD/SMT TSSOP-16 16 bit 1 Channel 3-Wire, Microwire, SPI 500 S/s Differential Sigma-Delta 5 V 3 V to 5.25 V - 40 C + 85 C Tube
Analog Devices Analog to Digital Converters - ADC Dual 16-Bit & 24-Bit SD ADC 3.428In Stock
Min.: 1
Mult.: 1

AD7719 SMD/SMT TSSOP-28 16 bit, 24 bit 6 Channel 3-Wire, Microwire, SPI 105 S/s Differential/Pseudo-Differential/Single-Ended Sigma-Delta 2.7 V to 3.6 V, 4.75 V to 5.25 V 2.7 V to 3.6 V, 4.75 V to 5.25 V - 40 C + 85 C Tube
Analog Devices Analog to Digital Converters - ADC 2.5MSPS, 18/20 BIT SIGMA DELTA ADC I.C. 347In Stock
Min.: 1
Mult.: 1

AD7760 SMD/SMT TQFP-64 24 bit 1 Channel Parallel 2.5 MS/s Differential Sigma-Delta 2.5 V to 5.25 V 2.5 V 112 dB - 40 C + 85 C Tray
Analog Devices Analog to Digital Converters - ADC Low Power 16-Bit SD ADC 7.807In Stock
Min.: 1
Mult.: 1
: 3.000

AD7790 SMD/SMT MSOP-10 16 bit 1 Channel 3-Wire, SPI 120 S/s Differential Sigma-Delta - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 16-BIT 1MSPS LOWER POWER ADC IC 1.120In Stock
Min.: 1
Mult.: 1
: 1.500

AD7980 SMD/SMT LFCSP-10 16 bit 1 Channel 3-Wire, QSPI, SPI 1 MS/s Differential SAR 91 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 500ksps, low power, 16 bit uSAR 5.289In Stock
Min.: 1
Mult.: 1
: 1.000

AD7988-5 SMD/SMT MSOP-10 16 bit 1 Channel 3-Wire, Microwire, SPI 500 kS/s Pseudo-Differential SAR 2.5 V 2.5 V 91.5 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 2-Channel, 12-Bit ADC with 12C ITF I.C. 2.503In Stock
Min.: 1
Mult.: 1
: 3.000

AD7992 SMD/SMT MSOP-10 12 bit 2 Channel I2C 188 kS/s Single-Ended SAR 2.7 V to 5.5 V 2.7 V to 5.5 V 71 dB - 40 C + 125 C Reel, Cut Tape, MouseReel