Texas Instruments Analog to Digital Converters - ADC

Results: 2.835
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Resolution Number of Channels Interface Type Sampling Rate Input Type Architecture Analogue Supply Voltage Digital Supply Voltage SNR - Signal to Noise Ratio Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Analog to Digital Converters - ADC 16-bit 4-kSPS 6-ch d elta-sigma ADC wit A A 595-ADS114S06IRHBR 2.301In Stock
Min.: 1
Mult.: 1
Reel: 250

ADS114S06 SMD/SMT VQFN-32 16 bit 6 Channel SPI 4 kS/s Differential/Single-Ended Sigma-Delta 2.7 V to 5.25 V 2.7 V to 3.6 V - 50 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 24-bit 40-kSPS 1-c h delta-sigma ADC wi 2.145In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADS125H01 SMD/SMT VQFN-32 24 bit 1 Channel SPI 40 kS/s Differential/Single-Ended Sigma-Delta 4.75 V to 5.25 V 2.7 V to 5.25 V - 30 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC Small 8-ch 12-bit an alog-to-digital con A 595-ADS7128IRTER 8.360In Stock
Min.: 1
Mult.: 1
Reel: 250

ADS7128 SMD/SMT 12 bit 8 Channel I2C Single-Ended SAR 3.3 V 3.3 V 73 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 8-Channel 500 KSPS 1 2-Bit A/D Converte A A 926-ADC78H90CIMTNOPB 3.468In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ADC78H90 SMD/SMT TSSOP-16 12 bit 8 Channel SPI 500 kS/s Single-Ended SAR 2.7 V to 5.25 V 2.7 V to 5.25 V 73 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 16-bit 4-kSPS 12-c h delta-sigma ADC wi A 595-ADS114S08BIPBSR 2.257In Stock
Min.: 1
Mult.: 1

ADS114S08B SMD/SMT TQFP-32 16 bit 12 Channel SPI 4 kS/s Differential/Single-Ended Sigma-Delta 2.7 V to 5.25 V 2.7 V to 3.6 V - 40 C + 125 C Tray
Texas Instruments Analog to Digital Converters - ADC 18-Bit 1-MSPS 1-Ch S AR ADC with progra A A 595-ADS8691IPW 1.727In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ADS8691 SMD/SMT TSSOP-16 18 bit 1 Channel SPI 1 MS/s Single-Ended SAR 4.75 V to 5.25 V 1.65 V to 5.25 V 92.5 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 16B ADC For Temp Sen sor A 595-ADS1148IR A 595-ADS1148IRHBR 1.620In Stock
Min.: 1
Mult.: 1
Reel: 250

ADS1148 SMD/SMT VQFN-32 16 bit 7 Channel SPI 2 kS/s Differential/Single-Ended Sigma-Delta 2.7 V to 5.25 V 2.7 V to 5.25 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 12-Bit Hi-Speed 2.7V MicroPower Sampling A 595-ADS7822UB 2.517In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ADS7822 SMD/SMT SOIC-8 12 bit 1 Channel 3-Wire 200 kS/s Pseudo-Differential/Single-Ended SAR 2.7 V to 5.25 V 4.75 V to 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 12BDual ChPseudo Dif f uPwr Ser SAR A 59 A 595-ADS7947SRTER 916In Stock
Min.: 1
Mult.: 1
Reel: 250

ADS7947 SMD/SMT WQFN-16 12 bit 2 Channel SPI 2 MS/s Pseudo-Differential/Single-Ended SAR 2.7 V to 5.5 V 1.65 V to 5.5 V 72 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 18-Bit 1-MSPS 1-Ch S AR ADC with progra A A 595-ADS8691IPWR 180In Stock
Min.: 1
Mult.: 1

ADS8691 SMD/SMT TSSOP-16 18 bit 1 Channel SPI 1 MS/s Single-Ended SAR 4.75 V to 5.25 V 1.65 V to 5.25 V 92.5 dB - 40 C + 125 C Tube
Texas Instruments Analog to Digital Converters - ADC 12-Bit 6 MSPS Quad C hannel A 595-THS120 A 595-THS1206CDAR 34In Stock
Min.: 1
Mult.: 1

THS1206 SMD/SMT TSSOP-32 12 bit 2 Channel/4 Channel Parallel 6 MS/s Differential/Single-Ended Pipeline 4.75 V to 5.25 V 3 V to 5.25 V 69 dB - 40 C + 125 C Tube
Texas Instruments Analog to Digital Converters - ADC 10bit ADC w/11Chl A 595-TLV1543CDWR A 595-TLV1543CDWR 338In Stock
Min.: 1
Mult.: 1

TLV1543 SMD/SMT SOIC-20 10 bit 11 Channel SPI 38 kS/s Single-Ended SAR 3 V to 5.5 V 3 V to 5.5 V 0 C + 70 C Tube

Texas Instruments Analog to Digital Converters - ADC 12bit SAR ADC A 595- TLV2542IDGKR A 595-TLV2542IDGKR 158In Stock
Min.: 1
Mult.: 1

TLV2542 SMD/SMT VSSOP-8 12 bit 2 Channel 3-Wire, SPI 200 kS/s Single-Ended SAR 2.7 V to 5.5 V 2.7 V to 5.5 V 72 dB - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC Low Power 12-Bit A 5 95-ADS1000A1IDBVT A 595-ADS1000A1IDBVT 3.389In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADS1000 SMD/SMT SOT-23-6 12 bit 1 Channel I2C 128 S/s Differential 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 12B 1MSPS 4x2/2x2 Si mu Sampling SAR A 5 A 595-ADS7223SRHBR 492In Stock
Min.: 1
Mult.: 1
Reel: 250

ADS7223 SMD/SMT VQFN-32 12 bit 4 Channel/8 Channel Serial 1 MS/s Differential/Pseudo-Differential SAR 2.7 V to 5.5 V 2.3 V to 5.5 V 73 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC Analog Motor Control Front-End A 595-ADS A 595-ADS7869IPZT 984In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADS7869 SMD/SMT TQFP-100 2.7 V to 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 10BDual ChPseudo Dif f uPwr Ser SAR A 59 A 595-ADS7948SRTET 3.684In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADS7948 SMD/SMT WQFN-16 10 bit 2 Channel SPI 2 MS/s Pseudo-Differential/Single-Ended SAR 2.7 V to 5.5 V 1.65 V to 5.5 V 61 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 14-Bit High-Speed 8- Channel Simultaneou A 595-ADS8578SIPMR 149In Stock
Min.: 1
Mult.: 1

ADS8578S SMD/SMT LQFP-64 14 bit 8 Channel Parallel, Serial 200 kS/s Single-Ended SAR 4.75 V to 5.25 V 2.3 V to 5.25 V 85.8 dB - 40 C + 125 C Tray
Texas Instruments Analog to Digital Converters - ADC 16-Bit 100-kSPS 1- C h SAR ADC with prog A 595-ADS8689IPWR 2.839In Stock
Min.: 1
Mult.: 1

ADS8689 SMD/SMT TSSOP-16 16 bit 1 Channel SPI 100 kS/s Single-Ended SAR 4.75 V to 5.25 V 1.65 V to 5.25 V 92 dB - 40 C + 125 C Tube
Texas Instruments Analog to Digital Converters - ADC 16B 1MSPS microPwr M ini Truly-Diff inpt A 595-ADS8861IDRCR 405In Stock
Min.: 1
Mult.: 1
Reel: 250

ADS8861 SMD/SMT VSON-10 16 bit 1 Channel SPI 1 MS/s Differential SAR 2.7 V to 3.6 V 1.65 V to 3.6 V 96 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 8bit A/D A 595-TLC08 34IDR A 595-TLC0834IDR 165In Stock
Min.: 1
Mult.: 1

TLC0834 SMD/SMT SOIC-14 8 bit 4 Channel SPI 20 kS/s Differential/Pseudo-Differential/Single-Ended SAR 4.5 V to 5.5 V 4.5 V to 5.5 V - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC 10bit A/D w/Ser In A 595-TLC1543CDWR A 595-TLC1543CDWR 470In Stock
Min.: 1
Mult.: 1

TLC1543 SMD/SMT SOIC-20 10 bit 11 Channel SPI 38 kS/s Single-Ended SAR 4.5 V to 5.5 V 4.5 V to 5.5 V 0 C + 70 C Tube
Texas Instruments Analog to Digital Converters - ADC 10-Bit 38 kSPS Seria l Out A 595-TLC1549 A 595-TLC1549CD 2.701In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TLC1549 SMD/SMT SOIC-8 10 bit 1 Channel 3-Wire 38 kS/s Single-Ended SAR 4.5 V to 5.5 V 4.5 V to 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 10bit 1.25MSPS Ser A 595-TLV1570IPWR A 595-TLV1570IPWR 179In Stock
Min.: 1
Mult.: 1

TLV1570 SMD/SMT TSSOP-20 10 bit 8 Channel SPI 1.25 MS/s Single-Ended SAR 2.7 V to 5.5 V 2.7 V to 5.5 V 61 dB - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC 12bit ADC w/11Chl 64In Stock
Min.: 1
Mult.: 1

TLV2543 SMD/SMT SOIC-20 12 bit 11 Channel SPI 66 kS/s Single-Ended SAR 3 V to 3.6 V 3 V to 3.6 V 0 C + 70 C Tube