Texas Instruments Analog to Digital Converters - ADC

Results: 2.835
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Resolution Number of Channels Interface Type Sampling Rate Input Type Architecture Analogue Supply Voltage Digital Supply Voltage SNR - Signal to Noise Ratio Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Analog to Digital Converters - ADC 136In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT VQFN-56 24 bit 4 Channel SPI 512 Ks/s Differential Sigma-Delta 2.85 V to 5.5 V 1.65 V to 1.95 V 111 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC Automotive eight-ch annel 24-bit 32-kS 3.218In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADS131M08 SMD/SMT TQFP-32 24 bit 8 Channel SPI Differential/Single-Ended Sigma-Delta 2.7 V to 3.6 V 2.7 V to 3.6 V 101 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC Low-Pwr Low-Noise 16 -Bit ADC A 595-ADS1 A 595-ADS1120IPWR 5.438In Stock
Min.: 1
Mult.: 1

ADS1120 SMD/SMT TSSOP-16 16 bit 4 Channel SPI 2 kS/s Differential/Single-Ended Sigma-Delta 2.3 V to 5.5 V 2.3 V to 5.5 V - 40 C + 125 C Tube
Texas Instruments Analog to Digital Converters - ADC Low-Pwr/Noise 16-Bit 16-TSSOP -40 to 125 3.497In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ADS1120 SMD/SMT TSSOP-16 16 bit 2 Channel/4 Channel SPI 2 kS/s Differential/Single-Ended Sigma-Delta 2.3 V to 5.5 V 2.3 V to 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 16B ADC For Temp Sen sors A 595-ADS1146I A 595-ADS1146IPWR 3.327In Stock
Min.: 1
Mult.: 1

ADS1146 SMD/SMT TSSOP-16 16 bit 1 Channel SPI 2 kS/s Single-Ended Sigma-Delta 2.7 V to 5.25 V 2.7 V to 5.25 V - 40 C + 105 C Tube
Texas Instruments Analog to Digital Converters - ADC 12-Bit 8-Ch Serial O utput Sampling A 59 A 595-ADS7844NB/1K 2.375In Stock
Min.: 1
Mult.: 1

ADS7844 SMD/SMT SSOP-20 12 bit 8 Channel SPI 200 kS/s Pseudo-Differential/Single-Ended SAR 2.7 V to 5.25 V 1.9 V to 5.5 V - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC 4-CH 50-200ksps 8B A /D Cnvtr A 926-A084 A 926-A084S021CIMMXNPB 12.330In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADC084S021 SMD/SMT MSOP-10 8 bit 4 Channel SPI 200 kS/s Single-Ended SAR 2.7 V to 5.25 V 2.7 V to 5.25 V 49.6 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 24-bit 1kSPS 4-ch ge neral-purpose delt A A 595-ADS1219IPW 5.795In Stock
Min.: 1
Mult.: 1
Reel: 250

ADS1219 SMD/SMT TSSOP-16 24 bit 4 Channel I2C 1 kS/s Differential/Single-Ended Sigma-Delta 2.3 V to 5.5 V 2.3 V to 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC Low Noise Prec 24B A DC A 595-ADS1248IPW A 595-ADS1248IPWR 6.533In Stock
Min.: 1
Mult.: 1

ADS1248 SMD/SMT TSSOP-28 24 bit 8 Channel SPI 2 kS/s Differential Sigma-Delta 2.7 V to 5.25 V 2.7 V to 5.25 V - 40 C + 105 C Tube
Texas Instruments Analog to Digital Converters - ADC 16-Bit 10us Serial C MOS Sampling R 595- R 595-ADS8509IDW 292In Stock
Min.: 1
Mult.: 1

ADS7809 SMD/SMT SOIC-20 16 bit 1 Channel Serial 100 kS/s Single-Ended SAR 4.75 V to 5.25 V 4.75 V to 5.25 V 88 dB - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC 16-Bit 250kHz CMOS w /Parallel Interface A 595-ADS8505IBDWR 1.401In Stock
Min.: 1
Mult.: 1

ADS8505 SMD/SMT SOIC-28 16 bit 1 Channel Parallel 250 kS/s Single-Ended SAR 4.75 V to 5.25 V 4.75 V to 5.25 V 88 dB - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC AR ADC w/16B 4 Ch A 595-ADS8684IDBTR A 595-ADS8684IDBTR 3.563In Stock
Min.: 1
Mult.: 1

ADS8684 SMD/SMT TSSOP-38 16 bit 4 Channel SPI 500 kS/s Single-Ended SAR 4.75 V to 5.25 V 1.65 V to 5.25 V 92 dB - 40 C + 125 C Tube
Texas Instruments Analog to Digital Converters - ADC 16-bit 240SPS 2 Ch D iff A 595-ADS1112ID A 595-ADS1112IDGST 7.958In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ADS1112 SMD/SMT MSOP-10 16 bit 2 Channel/3 Channel I2C 240 S/s Differential/Single-Ended Sigma-Delta 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 16-bit 2-kSPS 4-ch l ow-power small-s A 5 A 595-ADS112C04IPWR 5.213In Stock
Min.: 1
Mult.: 1

ADS112C04 SMD/SMT TSSOP-16 16 bit 4 Channel I2C 2 kS/s Differential/Single-Ended Sigma-Delta 2.3 V to 5.5 V 2.3 V to 5.5 V - 40 C + 125 C Tube
Texas Instruments Analog to Digital Converters - ADC 16-Bit 10us Sampling CMOS R 595-ADS8505I R 595-ADS8505IDW 257In Stock
Min.: 1
Mult.: 1

ADS7805 SMD/SMT SOIC-28 16 bit 1 Channel Parallel 100 kS/s Single-Ended SAR 4.75 V to 5.25 V 4.75 V to 5.25 V 83 dB - 25 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC 12bit ADC w/11 Ch A 595-TLC2543CDWR A 595-TLC2543CDWR 3.833In Stock
Min.: 1
Mult.: 1

TLC2543 SMD/SMT SOIC-20 12 bit 11 Channel SPI 66 kS/s Single-Ended SAR 4.5 V to 5.5 V 4.5 V to 5.5 V 0 C + 75 C Tube
Texas Instruments Analog to Digital Converters - ADC 16-Bit 15SPS D-S A 5 95-ADS1110A0IDBVR A 595-ADS1110A0IDBVR 8.660In Stock
Min.: 1
Mult.: 1
Reel: 250

ADS1110 SMD/SMT SOT-23-6 16 bit 1 Channel I2C 128 S/s Differential/Single-Ended Sigma-Delta 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 16-bit 1kSPS 4-ch ge neral-purpose delt A A 595-ADS1119IPWT 3.677In Stock
Min.: 1
Mult.: 1

ADS1119 SMD/SMT TSSOP-16 16 bit 4 Channel 1 kS/s Differential/Single-Ended Sigma-Delta 2.3 V to 5.5 V 2.3 V to 5.5 V - 40 C + 125 C Tube
Texas Instruments Analog to Digital Converters - ADC 24-Bit Anlg-to-Dig C onverter A 595-ADS1 A 595-ADS1241E/1K 3.598In Stock
Min.: 1
Mult.: 1

ADS1241 SMD/SMT SSOP-28 24 bit 8 Channel 3-Wire, SPI 15 S/s Differential Sigma-Delta 2.7 V to 5.25 V 2.7 V to 5.25 V - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC 12B4-ch MUX input SA R ADC A 595-ADS7924 A 595-ADS7924IRTER 9.329In Stock
Min.: 1
Mult.: 1
Reel: 250

ADS7924 SMD/SMT WQFN-16 12 bit 4 Channel I2C 100 kS/s Single-Ended SAR 2.2 V to 5.5 V 1.65 V to 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 12B 8Ch Sim Sampling Bipolar Inp ADC A 5 A 595-ADS8528SPMR 1.905In Stock
Min.: 1
Mult.: 1

ADS8528 SMD/SMT LQFP-64 12 bit 8 Channel Parallel, Serial 650 kS/s Single-Ended SAR 4.5 V to 5.5 V 2.7 V to 5.5 V 73.9 dB - 40 C + 125 C Tray
Texas Instruments Analog to Digital Converters - ADC 10Bit 38kSPS SerOut On-Chip Sys Clk 11Ch A 595-TLC1543CDW 2.463In Stock
Min.: 1
Mult.: 1
Reel: 2.000

TLC1543 SMD/SMT SOIC-20 10 bit 11 Channel SPI 38 kS/s Single-Ended SAR 4.5 V to 5.5 V 4.5 V to 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 24-bit 4-kSPS 6-ch d elta-sigma ADC wit A A 595-ADS124S06IRHBR 3.754In Stock
Min.: 1
Mult.: 1
Reel: 250

ADS124S06 SMD/SMT VQFN-32 24 bit 6 Channel SPI 4 kS/s Differential/Single-Ended Sigma-Delta 2.7 V to 5.25 V 2.7 V to 3.6 V - 50 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 12-Bit 8-Ch Serial O utput Sampling A 59 A 595-ADS7844E 5.700In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ADS7844 SMD/SMT QSOP-20 12 bit 4 Channel/8 Channel SPI 200 kS/s Differential/Single-Ended SAR 2.7 V to 5.25 V 1.9 V to 5.5 V 72 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 16 Bit 2MSPS Paralle l A 595-ADS8412IBPF A 595-ADS8412IBPFBR 241In Stock
Min.: 1
Mult.: 1
Reel: 250

ADS8412 SMD/SMT TQFP-48 16 bit 1 Channel Parallel 2 MS/s Differential SAR 4.75 V to 5.25 V 2.7 V to 5.25 V 90 dB - 40 C + 85 C Reel, Cut Tape, MouseReel