AFE5808AZCF

Texas Instruments
595-AFE5808AZCF
AFE5808AZCF

Mfr.:

Description:
Analog Front End - AFE Fully Integrated 8Ch Ultrasound AFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
846,11 kr. 846,11 kr.
713,55 kr. 7.135,50 kr.
680,50 kr. 17.012,50 kr.
644,25 kr. 64.425,00 kr.
250 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE5808A
Ultrasound
12 bit, 14 bit
65 MS/s
8 Channel
Serial, SPI
1.9 V
1.7 V
0 C
+ 85 C
SMD/SMT
nFBGA-135
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: AFE5808AEVM
Gain Error: +/-0.5 dB
Moisture Sensitive: Yes
Pd - Power Dissipation: 190 mW
Product Type: Analog Front End - AFE
SNR - Signal to Noise Ratio: 77 dBFS
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Part # Aliases: HPA01093ZCF
Unit Weight: 448,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330201
ECCN:
EAR99

AFE5808A 8-Channel Ultrasound Analog Front End

Texas Instruments AFE5808A 8-Channel Ultrasound Analog Front End is a highly integrated Analog Front-End (AFE) solution specifically designed for ultrasound systems in which high performance and small size are required. AFE5808A 8-Channel AFE integrates a complete time-gain-control (TGC) imaging path and a continuous wave Doppler (CWD) path. This device also enables users to select one of various power/noise combinations to optimize system performance. The Texas Instruments AFE5808A is a suitable ultrasound AFE solution for portable and high-end systems. It contains eight channels of a voltage-controlled amplifier (VCA), 14/12-bit analog-to-digital converter, and CW mixer. The VCA includes a low noise amplifier (LNA), voltage-controlled attenuator (VCAT), a programmable gain amplifier, and a low-pass filter.