ST1VAFE6AXTR

STMicroelectronics
511-ST1VAFE6AXTR
ST1VAFE6AXTR

Mfr.:

Description:
Analog Front End - AFE Biosensor with vAFE biopotential signals and 6-axis IMU with AI, sensor fusion

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.491

Stock:
1.491 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
32,30 kr. 32,30 kr.
30,96 kr. 309,60 kr.
28,20 kr. 705,00 kr.
27,23 kr. 2.723,00 kr.
25,66 kr. 12.830,00 kr.
24,32 kr. 24.320,00 kr.
24,10 kr. 60.250,00 kr.
Full Reel (Order in multiples of 5000)
21,71 kr. 108.550,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Front End - AFE
RoHS:  
ST1VAFE6AX
Biosensor
16 bit
2 Channel
I2C, SPI
3.6 V
1.71 V
- 40 C
+ 85 C
SMD/SMT
LGA-14L
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Type: Differential / Single Ended
Input Voltage: 1.71 V to 3.6 V
Product Type: Analog Front End - AFE
Factory Pack Quantity: 5000
Subcategory: Data Converter ICs
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ST1VAFE6AX Biosensor with vAFE Channel

The STMicroelectronics ST1VAFE6AX Biosensor with vertical Analog Front-End (vAFE) Channel is designed for biopotential signal detection and motion tracking. This sensor embeds features and data processing for motion processing, such as the Sensor Fusion Low Power (SFLP) and Adaptive Self-Configuration (ASC) with AI filters. The ST1VAFE6AX biosensor features smart FIFO up to 4.5KB and SPI/I2C and MIPI I3C® v1.1 serial interface with main processor data synchronisation. This sensor operates within an analogue supply voltage range from 1.71V to 3.6V analog and a temperature range from -40°C to +85°C.