ADC Analog to Digital Converters - ADC

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Resolution Number of Channels Interface Type Sampling Rate Input Type Architecture Analogue Supply Voltage Digital Supply Voltage SNR - Signal to Noise Ratio Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Analog to Digital Converters - ADC 18B 400kSPS microPwr Mini Truly-Diff Inp A 595-ADS8885IDGSR 5In Stock
Min.: 1
Mult.: 1

ADS8885 SMD/SMT MSOP-10 18 bit 1 Channel SPI 400 kS/s Differential SAR 2.7 V to 3.6 V 1.65 V to 3.6 V 100 dB - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC 18B 100kSPS microPwr Mini Truly-Diff Inp A 595-ADS8887IDGSR 72In Stock
Min.: 1
Mult.: 1

ADS8887 SMD/SMT MSOP-10 18 bit 1 Channel SPI 100 kS/s Differential SAR 2.7 V to 3.6 V 1.65 V to 3.6 V 100 dB - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC Reinforced Iso Mod A 595-AMC1305L25DWR A A 595-AMC1305L25DWR 7In Stock
Min.: 1
Mult.: 1

AMC1305L25 SMD/SMT SOIC-16 16 bit 1 Channel Serial 78 kS/s Differential Sigma-Delta 4.5 V to 5.5 V 3 V to 5.5 V 82 dB - 40 C + 125 C Tube
Texas Instruments Analog to Digital Converters - ADC I2C-Compatible 8B AD C A 926-AD081C027CI A 926-AD081C027CIMKNPB 1.740In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

ADC081C027 SMD/SMT SOT-23-THIN-6 8 bit 1 Channel I2C 188.9 kS/s Single-Ended SAR 2.7 V to 5.5 V 2.7 V to 5.5 V 49.8 dB - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC I2C-Compatble 8B ADC A 926-A081C021CIMKX A 926-A081C021CIMKXNPB 202In Stock
2.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 1.000

ADC081C021 SMD/SMT SOT-23-THIN-6 8 bit 1 Channel I2C 188.9 kS/s Single-Ended SAR 2.7 V to 5.5 V 2.7 V to 5.5 V 49.8 dB - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC I2C-Compatble 8B ADC A 926-A081C027CIMKX A 926-A081C027CIMKXNPB 1.266In Stock
2.000Expected 16/12/2026
Min.: 1
Mult.: 1
: 1.000

ADC081C027 SMD/SMT SOT-23-THIN-6 8 bit 1 Channel I2C 188.9 kS/s Single-Ended SAR 2.7 V to 5.5 V 2.7 V to 5.5 V 49.8 dB - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC SGL CH 50-200kSPS 8B ADC 405In Stock
Min.: 1
Mult.: 1
: 1.000

ADC081S021 SMD/SMT WSON-6 8 bit 1 Channel 3-Wire, SPI 200 kS/s Single-Ended SAR 2.7 V to 5.25 V 2.7 V to 5.25 V 49.6 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC SGL CH 200-500kSPS 8 B ADC 109In Stock
Min.: 1
Mult.: 1
: 1.000

ADC081S051 SMD/SMT SOT-23-6 8 bit 1 Channel 3-Wire, SPI 500 kS/s Single-Ended SAR 2.7 V to 5.25 V 2.7 V to 5.25 V 49.6 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC SGL CH 0.5-1MSPS 8B ADC 123In Stock
Min.: 1
Mult.: 1
: 1.000

ADC081S101 SMD/SMT WSON-6 8 bit 1 Channel 3-Wire, SPI 1 MS/s Single-Ended SAR 2.7 V to 5.25 V 2.7 V to 5.25 V 49.7 dB - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments Analog to Digital Converters - ADC 2 CH 200kSPS-500kSPS 8B ADC 1.083In Stock
Min.: 1
Mult.: 1
: 1.000

ADC082S051 SMD/SMT VSSOP-8 8 bit 2 Channel SPI 500 kS/s Single-Ended SAR 2.7 V to 5.25 V 2.7 V to 5.25 V 49.5 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 8-CH 50-200ksps 8B A /D Cnvtr A 926-A088 A 926-A088S022CIMTXNPB 534In Stock
Min.: 1
Mult.: 1

ADC088S022 SMD/SMT TSSOP-16 8 bit 8 Channel SPI 200 kS/s Single-Ended SAR 2.7 V to 5.25 V 2.7 V to 5.25 V 49.5 dB - 40 C + 105 C Tube
Texas Instruments Analog to Digital Converters - ADC 8B Compatible ADC A 926-ADC0804LCWMXNOPB A 926-ADC0804LCWMXNOPB 163In Stock
Min.: 1
Mult.: 1

ADC0804 SMD/SMT SOIC-20 8 bit 1 Channel Parallel 10 kS/s Differential SAR 5 V 5 V 0 C + 70 C Tube
Texas Instruments Analog to Digital Converters - ADC 8B Serial I/O ADC A 926-ADC0834CCWMXNOPB A 926-ADC0834CCWMXNOPB 111In Stock
Min.: 1
Mult.: 1

ADC0834 SMD/SMT SOIC-14 8 bit 4 Channel 3-Wire 31 kS/s Differential/Single-Ended SAR 5 V 5 V - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC 8B Serial I/O ADC A 926-ADC0838CIWMXNOPB A 926-ADC0838CIWMXNOPB 130In Stock
Min.: 1
Mult.: 1

ADC0838 SMD/SMT SOIC-20 8 bit 8 Channel 3-Wire 31 kS/s Differential/Single-Ended SAR 5 V 5 V - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC 8B Serial I/O CMOS A DC A 926-ADC08831IM A 926-ADC08831IMX/NOPB 320In Stock
Min.: 1
Mult.: 1

ADC08831 SMD/SMT SOIC-8 8 bit 1 Channel 3-Wire 181 kS/s Pseudo-Differential SAR 4.5 V to 6 V 4.5 V to 6 V 48.5 dB - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC 8B Serial I/O CMOS A DC w/ Mux A 926-ADC A 926-ADC08832IMM/NOPB 290In Stock
Min.: 1
Mult.: 1

ADC08832 SMD/SMT SOIC-8 8 bit 2 Channel 3-Wire 153 kS/s Pseudo-Differential SAR 4.5 V to 6 V 4.5 V to 6 V 48.5 dB - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC 10B 1MSPS 8Ch Sgl En d MicroPwr SAR ADC A 595-ADS7955SRGER 15In Stock
Min.: 1
Mult.: 1
: 250

ADS7955 SMD/SMT VQFN-24 10 bit 8 Channel SPI 1 MS/s Single-Ended SAR 2.7 V to 5.25 V 1.7 V to 5.25 V 60 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 8B Serial I/O ADC A 926-ADC0831CCWMXNOPB A 926-ADC0831CCWMXNOPB 20In Stock
Min.: 1
Mult.: 1

ADC0831 SMD/SMT SOIC-14 8 bit 1 Channel 3-Wire 31 kS/s Differential/Single-Ended SAR 5 V 5 V - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC 8CH 50kSPS-200kSPS 8 B ADC
14.793On Order
Min.: 1
Mult.: 1
: 2.500

ADC088S022 SMD/SMT TSSOP-16 8 bit 8 Channel SPI 200 kS/s Single-Ended SAR 2.7 V to 5.25 V 2.7 V to 5.25 V 49.5 dB - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 8B SERIAL I/O ADC A 926-ADC0838CCWMXNOPB A 926-ADC0838CCWMXNOPB
251Expected 15/09/2026
Min.: 1
Mult.: 1

ADC0838 SMD/SMT SOIC-20 8 bit 8 Channel 3-Wire 31 kS/s Differential/Single-Ended SAR 5 V 5 V - 40 C + 85 C Tube

Microchip Technology Analog to Digital Converters - ADC 12-bit SPI 4 Chl Non-Stocked Lead-Time 10 Weeks
Min.: 2.600
Mult.: 2.600
: 2.600

MCP3204 SMD/SMT SOIC-14 12 bit 4 Channel SPI 100 kS/s Pseudo-Differential/Single-Ended SAR 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 85 C AEC-Q100 Reel
Texas Instruments Analog to Digital Converters - ADC 24-bit 30kSPS 4-Ch I nd ADC A 595-ADS125 A 595-ADS1257IRGWR Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

ADS1257 SMD/SMT VQFN-20 24 bit 4 Channel SPI 30 kS/s Differential/Single-Ended Sigma-Delta 5 V 1.8 V to 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC Analog to Digital Co nverter A 595-ADC16 A 595-ADC16DX370RME25
Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

ADC16DX370 SMD/SMT WQFN-56 16 bit 2 Channel JESD204B 370 MS/s Differential Pipeline 2.85 V to 3.45 V 1.15 V to 1.25 V 69.6 dB - 40 C + 85 C Reel
Texas Instruments Analog to Digital Converters - ADC Dual-Channel 14-Bit 160-MSPS Analog-to A A 595-ADC32J45IRGZR Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

ADC32J45 SMD/SMT VQFN-48 14 bit 2 Channel JESD204B 160 MS/s Differential Pipeline 1.8 V 1.8 V 72.2 dB - 40 C + 85 C Reel
Texas Instruments Analog to Digital Converters - ADC Quad 14-bit 50 MSPS Analog to Digital A A 595-ADC34J42IRGZR Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

ADC34J42 SMD/SMT VQFN-48 14 bit 4 Channel JESD204B 50 MS/s Differential Pipeline 1.8 V 1.8 V 69.9 dB - 40 C + 85 C Reel