- 45 C Analog to Digital Converters - ADC

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Resolution Number of Channels Interface Type Sampling Rate Input Type Architecture Analogue Supply Voltage Digital Supply Voltage SNR - Signal to Noise Ratio Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Analog to Digital Converters - ADC 10-B, 500ksps ADCs in MS w/ Auto SD 312In Stock
Min.: 1
Mult.: 1
Max.: 312

LTC1197 SMD/SMT SOIC-8 10 bit 1 Channel Serial 250 kS/s Differential/Single-Ended SAR 2.7 V to 4 V 2.7 V - 45 C + 85 C Tube
Analog Devices Analog to Digital Converters - ADC 10-B, 500ksps ADCs in MS w/ Auto SD 31In Stock
Min.: 1
Mult.: 1
Max.: 31

LTC1199 SMD/SMT SOIC-8 10 bit 2 Channel Serial 450 kS/s Differential/Single-Ended SAR 4 V to 6 V 5 V - 45 C + 85 C Tube
Analog Devices Analog to Digital Converters - ADC 10-B, 500ksps ADCs in MS w/ Auto SD 2In Stock
Min.: 1
Mult.: 1
Max.: 2

LTC1197 SMD/SMT MSOP-8 10 bit 1 Channel Serial 250 kS/s Differential/Single-Ended SAR 2.7 V to 4 V 2.7 V - 45 C + 85 C Tube

Analog Devices / Maxim Integrated Analog to Digital Converters - ADC 16-Bit, Low-Power, 2-Channel, Sigma-Delt 97In Stock
Min.: 1
Mult.: 1
Max.: 97

MAX1415 SMD/SMT TSSOP-16 16 bit 2 Channel 3-Wire, SPI 500 S/s Differential Sigma-Delta - 45 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC Dual-Channel 12-Bit 105-MSPS 1.0-GHz A 9 A 926-AD12DC105CISQNPB Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

ADC12DC105 SMD/SMT WQFN-60 12 bit 2 Channel Parallel 105 MS/s Differential Pipeline 2.7 V to 3.6 V 2.4 V to 3.6 V 71 dB - 45 C + 85 C Reel
Texas Instruments Analog to Digital Converters - ADC Dual-Channel 12-Bit 105-MSPS 1.0-GHz A 9 A 926-A12DC105CISQENPB Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

ADC12DC105 SMD/SMT WQFN-60 12 bit 2 Channel Parallel 105 MS/s Differential Pipeline 2.7 V to 3.6 V 2.4 V to 3.6 V 71 dB - 45 C + 85 C Reel
Texas Instruments Analog to Digital Converters - ADC 11-Bit 125MSPS 1.1 G Hz Input Bandwidth Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

ADC11C125 SMD/SMT WQFN-48 11 bit 1 Channel Parallel 125 MS/s Differential Pipeline 3.3 V 1.6 V to 3.6 V 65.7 dB - 45 C + 85 C Reel