AFE5401RGCTEP

Texas Instruments
595-AFE5401RGCTEP
AFE5401RGCTEP

Mfr.:

Description:
Analog Front End - AFE Enhanced product qua d-channel integrate

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
433,13 kr. 433,13 kr.
358,83 kr. 3.588,30 kr.
343,98 kr. 8.599,50 kr.
319,81 kr. 31.981,00 kr.
Full Reel (Order in multiples of 250)
310,11 kr. 77.527,50 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE5401
Analog Front End
12 bit
25 MS/s
4 Channel
Serial
- 40 C
+ 125 C
SMD/SMT
VQFN-64
Reel
Cut Tape
Analogue Supply Voltage: 1.7 V to 1.9 V, 3 V to 3.6 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Digital Supply Voltage: 1.7 V to 1.9 V
Gain Error: 0.6 dB
Input Type: Differential
Moisture Sensitive: Yes
Number of Converters: 4 ADC
Output Type: CMOS
Power Consumption: 64 mW
Product: Analog Front End - AFE
Product Type: Analog Front End - AFE
SNR - Signal to Noise Ratio: 67.7 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AFE5401-EP Quad-Channel Analog Front-End (AFE)

Texas Instruments AFE5401-EP Quad-Channel Analog Front-End (AFE) targets applications where the level of integration is critical. The device has four channels, with each comprising a programmable gain amplifier (PGA), a low-noise amplifier (LNA), a programmable equalizer (EQ), and an antialias filter, along with a high-speed, 12-bit, analog-to-digital converter (ADC) at 25MSPS per channel.