DP83TC818SRHARQ1

Texas Instruments
595-DP83TC818SRHARQ1
DP83TC818SRHARQ1

Mfr.:

Description:
Ethernet ICs Automotive 100BASE-T 1 Ethernet PHY with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.400

Stock:
2.400 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
46,03 kr. 46,03 kr.
34,61 kr. 346,10 kr.
32,23 kr. 805,75 kr.
28,27 kr. 2.827,00 kr.
26,86 kr. 6.715,00 kr.
24,10 kr. 12.050,00 kr.
20,37 kr. 20.370,00 kr.
Full Reel (Order in multiples of 2500)
19,47 kr. 48.675,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-36
Ethernet PHYs
100BASE-T1
1 Transceiver
100 Mb/s
MII, RGMII, RMII, SGMII
1.8 V
3.3 V
- 40 C
+ 125 C
DP83TC818S
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DP83TC818EVM-MC
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Product Type: Ethernet ICs
Factory Pack Quantity: 2500
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

DP83TC818S-Q1 Automotive Ethernet IC

Texas Instruments DP83TC818S-Q1 Automotive Ethernet IC is a precise and secure 100BASE-T1 Ethernet with Audio Video Bridging (AVB) clock generation. This Ethernet IC is IEEE 802.3bw and Open Alliance (OA) compliant. The DP83TC818S-Q1 IC provides all physical layer functions that need to transmit and receive data over unshielded/shielded single twisted-pair cables. The DP83TC818S-Q1 IC integrates IEEE 802.1AE line rate security with authentication and optional encryption support to secure communication over the network. This device is AEC-Q100 qualified for automotive applications. The DP83TC818S-Q1 IC is ideal for infotainment and cluster, AVB audio/video, body electronics and lighting, body control module, zone control module, and telematics.