MAX31341BEWC+T

Analog Devices / Maxim Integrated
700-MAX31341BEWC+T
MAX31341BEWC+T

Mfr.:

Description:
Real Time Clock Low Current Real Time Clock with I2C Int

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Serial 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
Backup Switching
1.6 V
3.6 V
- 40 C
+ 85 C
MAX31341
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Memory Size: 64 B
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 47,667 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

MAX31341B Low-Current Real-Time Clock

Analog Devices MAX31341B Low-Current Real-Time Clock is a timekeeping device that provides a nano amperes timekeeping current, extending battery life. The MAX31341B supports 6pF high-ESR crystals, which broaden the pool of usable crystals for the devices. The device is accessed through an I2C serial interface. The Analog Devices MAX31341B Low-Current Real-Time clock features one digital Schmitt trigger input and one programmable threshold analog input.

In Stock: 5.281

Stock:
5.281 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1   Maximum: 4224
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
19,55 kr. 19,55 kr.
14,62 kr. 146,20 kr.
13,43 kr. 335,75 kr.
12,01 kr. 1.201,00 kr.
11,34 kr. 2.835,00 kr.
11,04 kr. 5.520,00 kr.
10,74 kr. 10.740,00 kr.
Full Reel (Order in multiples of 2500)
10,29 kr. 25.725,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩