Clock Timing IC Solutions

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More

Results: 257
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature

Renesas Electronics Clock Buffer PCIe BUFFER, 2 OUT GEN 1/2/3, LOW POWER 80In Stock
Min.: 1
Mult.: 1

2 Output 100 MHz 0 ps VFQFPN-24 200 MHz 1.7 V 1.9 V 9DBV0231 0 C + 70 C

Renesas Electronics Clock Buffer 1.8V 2 O/P PCIE GEN1-2-3 ZDB/BUFFER 52In Stock
Min.: 1
Mult.: 1

2 Output 0 ps VFQFPN-24 200 MHz 1.7 V 1.9 V 9DBV0241 - 40 C + 85 C

Renesas Electronics Clock Buffer 1.8V 2 O/P PCIE GEN1-2-3 ZDB/BUFFER 165In Stock
Min.: 1
Mult.: 1
: 2.500

2 Output 0 ps VFQFPN-24 200 MHz 1.7 V 1.9 V 9DBV0241 - 40 C + 85 C
Renesas Electronics Clock Buffer 1.8V 4 O/P PCIE GEN1-2-3 ZDB/BUFFER 30In Stock
5.000Expected 15/10/2026
Min.: 1
Mult.: 1
: 2.500

4 Output 0 ps VFQFPN-32 200 MHz 1.7 V 1.9 V 9DBV0441 - 40 C + 85 C
Renesas Electronics Clock Buffer PCIe BUFFER, 8 OUT GEN 1/2/3, LOW POWER 288In Stock
Min.: 1
Mult.: 1

8 Output 100 MHz 0 ps VFQFPN-48 200 MHz 1.7 V 1.9 V 9DBV0841 0 C + 70 C

Renesas Electronics Clock Buffer PCIE BUFFER - Z TECH 362In Stock
Min.: 1
Mult.: 1

15 Output 400 MHz 4.5 ns MLF-64 400 MHz 3.135 V 3.465 V 9ZX21501 0 C + 70 C

Renesas Electronics Clock Buffer HIGH PERF. ZDB - LOW POWER 27In Stock
Min.: 1
Mult.: 1

12 Output 4.5 ns VFQFPN-64 150 MHz 3.135 V 3.465 V 9ZXL1231 0 C + 70 C
Renesas Electronics Clock Buffer HIGH PERF. ZDB 2.495In Stock
Min.: 1
Mult.: 1
: 2.500

19 Output 4.5 ns MLF-72 150 MHz 3.135 V 3.465 V 9ZXL1930 0 C + 70 C
Renesas Electronics Clock Buffer 2.5V NON-ZERO DELAY CLK BUFFER SS 44In Stock
Min.: 1
Mult.: 1

5 Output 8.7 ns SOIC-8 2.3 V 2.7 V 2305NZT 0 C + 70 C
Renesas Electronics Clock Buffer PCIE BUFFER - GEN2 - LOW POWER 120In Stock
Min.: 1
Mult.: 1

4 Output 3.8 ns MLF-20 167 MHz 3 V 3.6 V 6V31021 - 40 C + 85 C
Renesas Electronics Clock Buffer 8P34S2108I DUAL 1:8 LVDS OUTPUT 1.8V FANOUT BUFFER 72In Stock
Min.: 1
Mult.: 1

16 Output 400 ps LVDS VFQFN-48 LVCMOS, LVDS, LVPECL 2 GHz 1.71 V 2.7 V 8P34S2108 - 40 C + 85 C
Renesas Electronics Clock Buffer Dual 1:2 LVPECL Out Fanout Buffer 5In Stock
Min.: 1
Mult.: 1

4 Output 225 ps 2 GHz 2.375 V 3.465 V 8SLVP2102I - 40 C + 85 C
Renesas Electronics Clock Buffer 2 O/P 1.5V PCIE 45mW GEN1-2-3 Com Temp 285In Stock
Min.: 1
Mult.: 1

4 Output LP-HCSL VFQFPN-32 HCSL 167 MHz 1.425 V 1.575 V 9DBU0431 0 C + 70 C

Renesas Electronics Clock Buffer 2 O/P 1.8V PCIE BUFFER 108In Stock
Min.: 1
Mult.: 1

2 Output 137.5 MHz 0 ps VFQFPN-24 200 MHz 1.7 V 1.9 V 9DBV0231 - 40 C + 85 C

Renesas Electronics Clock Buffer 2 O/P 1.8V PCIE BUFFER 47In Stock
Min.: 1
Mult.: 1
: 2.500

2 Output 0 ps VFQFPN-24 200 MHz 1.7 V 1.9 V 9DBV0231 - 40 C + 85 C

Renesas Electronics Clock Buffer PCIE BUFFER - Z TECH 197In Stock
Min.: 1
Mult.: 1

15 Output 4.5 ns MLF-64 400 MHz 3.135 V 3.465 V 9ZX21501 0 C + 70 C
Renesas Electronics Clock Buffer HIGH PERF. ZDB DB190 0Z w/External Fdbk 25In Stock
Min.: 1
Mult.: 1

19 Output 400 MHz 4.5 ns HCSL VFQFPN-72 400 MHz 3.135 V 3.465 V 9ZX21901 0 C + 70 C
Renesas Electronics Clock Buffer PCIE BUFFER - Z TECH 148In Stock
Min.: 1
Mult.: 1

19 Output 400 MHz 4.5 ns HCSL VFQFPN-72 Clock 400 MHz 3.135 V 3.465 V 9ZX21901 0 C + 70 C

Renesas Electronics Clock Buffer HIGH PERF. ZDB 147In Stock
Min.: 1
Mult.: 1

15 Output 4.5 ns VFQFPN-64 150 MHz 3.135 V 3.465 V 9ZXL1530 0 C + 70 C
Renesas Electronics Clock Buffer LOW SKEW 1 TO 4 CLOCK BUFFER
5.966Expected 02/11/2026
Min.: 1
Mult.: 1
: 3.000

4 Output 200 MHz 5 ns LVCMOS SOIC-8 LVCMOS 200 MHz 2.375 V 5.25 V 524 - 40 C + 85 C
Renesas Electronics Clock Buffer LOW SKEW 1 TO 4 CLOCK BUFFER
11.615Expected 02/11/2026
Min.: 1
Mult.: 1
: 3.000

4 Output 5 ns CMOS SOIC-8 CMOS 200 MHz 2.375 V 5.25 V 553M - 40 C + 85 C

Renesas Electronics Clock Buffer High Perf LVCMOS 1.8V to 3.3V 200MHz
16.000On Order
Min.: 1
Mult.: 1
: 4.000

4 Output 2.4 ns 200 MHz 1.71 V 3.465 V 5PB1104 - 40 C + 85 C
Renesas Electronics Clock Buffer 1-to-2 Differential to LVCMOS Fanout Buf
2.890Expected 11/08/2026
Min.: 1
Mult.: 1
: 3.000

2 Output 3.1 ns SOIC-8 3.135 V 3.465 V 83026I-01 - 40 C + 85 C
Renesas Electronics Clock Buffer 1:12 LVDS Output 1.8V Fanout Buffer
2.398Expected 28/12/2026
Min.: 1
Mult.: 1

12 Output 450 ps 1.5 GHz 1.71 V 2.7 V 8P34S1212I - 40 C + 85 C
Renesas Electronics Clock Buffer RC19004A100 QBUFFER, 100 OHMS, 4 O/P T&R
14.665On Order
Min.: 1
Mult.: 1
: 2.500

RC19004A100