NBA3N206SDR2G

onsemi
863-NBA3N206SDR2G
NBA3N206SDR2G

Mfr.:

Description:
Clock Buffer MLVDS DRIVER RECEIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Clock Buffer
RoHS:  
1 Output
6 ns
SOIC-8
100 kHz
3 V
3.6 V
NBA3N206S
- 40 C
+ 125 C
Brand: onsemi
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Qualification: AEC-Q100
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

NBA3N M-LVDS Driver Receivers

onsemi NBA3N M-LVDS Driver Receivers are 3.3V supply differential Multipoint Low Voltage (M−LVDS) that offer Type-1 (0.0V) or Type-2 (0.1V) receiver thresholds. NBA3N M-LVDS Driver Receivers support Simplex or Half Duplex bus configurations. The NBA3N201S and NBA3N200S have Type-1 receivers that detect the bus state with as little as 50mV of differential input voltage over a common−mode voltage range of -1V to 3.4V. The NBA3N206S has Type-2 receivers that detect the bus state with as little as 50mV of differential input voltage over a common-mode voltage range of -1V to 3.4V. Type-1 receivers have near zero thresholds (±50mV) and exhibit 25mV of differential input voltage hysteresis to prevent output oscillations with slowly changing signals or loss of input. Type-2 receivers include an offset threshold to provide a detectable voltage under open-circuit, idle-bus and other faults conditions.
Learn More

In Stock: 1.957

Stock:
1.957 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,99 kr. 14,99 kr.
11,19 kr. 111,90 kr.
10,22 kr. 255,50 kr.
9,10 kr. 910,00 kr.
Full Reel (Order in multiples of 2500)
9,10 kr. 22.750,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.