onsemi Clock Buffer

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
onsemi Clock Buffer M-LVDS DRIVER RECEIVER 2.988In Stock
Min.: 1
Mult.: 1
: 2.500

2.4 ns SOIC-8 3 V 3.6 V NB3N206S - 40 C + 85 C
onsemi Clock Buffer FAN-OUT BUFF W/CRYSL INPT 2.490In Stock
Min.: 1
Mult.: 1
: 2.500

1.8 ns TSSOP-20 40 MHz 3.135 V 3.465 V NB3N853531E - 40 C + 85 C
onsemi Clock Buffer 3.3V/2.5V/1.8V/1.5V 160 MHz 1:4 LVCMOS/LVTTL Low Skew Over Voltage 704In Stock
1.440On Order
Min.: 1
Mult.: 1
Max.: 288

4 Output 160 MHz 3.5 ns LVCMOS, TTL SOIC-8 LVCMOS, TTL 1.4 V 3.465 V NB3U1548C - 40 C + 85 C

onsemi Clock Buffer 3.3V/2.5V/1.8V/1.5V 160 MHz 1:4 LVCMOS/LVTTL Low Skew Over Voltage 1.673In Stock
Min.: 1
Mult.: 1
Max.: 160
: 2.500

4 Output 160 MHz 3.5 ns LVCMOS TSSOP-8 LVCMOS 1.4 V 3.465 V NB3U1548C - 40 C + 85 C

onsemi Clock Buffer FANOUT BUFFER WITH 2 1.591In Stock
Min.: 1
Mult.: 1
Max.: 80
: 2.500

2 Output 3.5 ns TSSOP-8 250 MHz 1.71 V 3.6 V NB3V110xC - 40 C + 105 C
onsemi Clock Buffer 3.3V/2.5V/1.8V LVCMOS LOW 698In Stock
Min.: 1
Mult.: 1
Max.: 30
: 3.000

4 Output 250 kHz 3.5 ns LVCMOS WDFN-8 LVCMOS 250 MHz 1.71 V 3.6 V NB3V110xC - 40 C + 105 C
onsemi Clock Buffer 3.3V 250MHZ LVCMOS/L 912In Stock
Min.: 1
Mult.: 1
: 2.500

6 Output 3.5 ns TSSOP-14 250 MHz 1.71 V 3.6 V NB3V110xC - 40 C + 105 C
onsemi Clock Buffer 3.3V 250MHZ LVCMOS/LVTTL 1.827In Stock
Min.: 1
Mult.: 1
Max.: 130
: 2.500

8 Output 250 MHz 3.5 ns LVCMOS, LVTTL TSSOP-16 LVCMOS, LVTTL 250 MHz 1.71 V 3.6 V NB3V110xC - 40 C + 105 C
onsemi Clock Buffer LOW SKEW 1 TO 12 LVCMOS/L 1.818In Stock
Min.: 1
Mult.: 1

12 Output 4.2 ns LVCMOS LQFP-32 LVCMOS, LVTTL 250 MHz 1.6 V 3.465 V NB3V8312C - 40 C + 85 C

onsemi Clock Buffer HF LVDS FANOUT BUFF/ TRANS 632In Stock
1.968On Order
Min.: 1
Mult.: 1
Max.: 369

2 Output 450 ps QFN-16 2 GHz 2.375 V 2.625 V NB6L11S - 40 C + 85 C

onsemi Clock Buffer Clock / Data Fanout Buffer, 1:2 Differential, 3 GHz, 2.5 V / 3.3 V 1.109In Stock
Min.: 1
Mult.: 1

4 Output 480 ps QFN-16 3 GHz 2.375 V 3.63 V NB6L14 - 40 C + 85 C

onsemi Clock Buffer CZ4 DIFF IN LVDS OUT 1.060In Stock
Min.: 1
Mult.: 1
Max.: 150

4 Output 600 ps QFN-16 2 GHz 2.375 V 2.625 V NB6L14S - 40 C + 85 C

onsemi Clock Buffer CZ4 DIFF IN LVDS OUT 714In Stock
3.000Expected 28/07/2026
Min.: 1
Mult.: 1
: 3.000

4 Output 600 ps QFN-16 2 GHz 2.375 V 2.625 V NB6L14S - 40 C + 85 C

onsemi Clock Buffer Clock / Data Multiplexer, 2.5 V / 3.3 V Dual 2:1 Differential, with LVPECL Out 357In Stock
Min.: 1
Mult.: 1
: 1.000

2 Output 400 ps QFN-32 2.5 GHz 2.375 V 3.6 V NB6L56 - 40 C + 85 C

onsemi Clock Buffer Clock / Data CML Fanout Buffer, 1:4 Differential, 1.8 V / 2.5 V / 3.3 V, 8 GHz, 14 Gbps 292In Stock
200On Order
Min.: 1
Mult.: 1
Max.: 20
: 100

4 Output 225 ps QFN-16 8.5 GHz 1.71 V 3.6 V NB7VQ14M - 40 C + 85 C
onsemi MC100EP210SFAG
onsemi Clock Buffer 2.5V 1:5 Dual Diff LVDS Clock Driver 145In Stock
Min.: 1
Mult.: 1

10 Output 0.65 ns LQFP-32 1 GHz 2.375 V 2.625 V MC100EP210S - 40 C + 85 C
onsemi NB3H83905CDR2G
onsemi Clock Buffer 1.8V/2.5V/3.3 V BUFFER 1.747In Stock
Min.: 1
Mult.: 1
: 2.500

6 Output 100 MHz 1.6 V 3.465 V NB3H83905C - 40 C + 85 C
onsemi NB4N121KMNR2G
onsemi Clock Buffer TSMC 1:21 FANOUT BUF HCSL 826In Stock
Min.: 1
Mult.: 1
: 2.000

21 Output 950 ps QFN-52 400 MHz 3 V 3.6 V NB4N121K - 40 C + 70 C
onsemi NB6N11SMNR2G
onsemi Clock Buffer NSEB THAI TRANS 1.149In Stock
3.000Expected 08/09/2026
Min.: 1
Mult.: 1
Max.: 260
: 3.000

2 Output 470 ps QFN-16 2 GHz 3 V 3.6 V NB6N11S - 40 C + 85 C
onsemi NB7L1008MNTXG
onsemi Clock Buffer 2.5V / 3.3V 1:8 PECL FANO 2.975In Stock
Min.: 1
Mult.: 1
Max.: 210
: 1.000

8 Output 220 ps 7 GHz 2.375 V 3.6 V NB7L1008 - 40 C + 85 C
onsemi Clock Buffer 5V 1:2 ECL Diff Fanout Buffer 513In Stock
Min.: 1
Mult.: 1

2 Output 340 ps SOIC-8 4.2 V 5.7 V MC100EL11 - 40 C + 85 C
onsemi Clock Buffer 3.3V/5V ECL 1:2 Diff Fanout Buffer 122In Stock
Min.: 1
Mult.: 1

2 Output 270 ps TSSOP-8 3 GHz 3 V 5.5 V MC100EP11 - 40 C + 85 C
onsemi Clock Buffer ECL BUFR FANOUT DIFF 108In Stock
Min.: 1
Mult.: 1
: 1.000

2 Output 270 ps DFN-8 3 GHz 3 V 5.5 V MC100EP11 - 40 C + 85 C

onsemi Clock Buffer BBGECL DUAL DIFF CLK DRV 2In Stock
Min.: 1
Mult.: 1

10 Output 0.65 ns QFN-32 1 GHz 2.375 V 2.625 V MC100EP210S - 40 C + 85 C
onsemi Clock Buffer 3.3V ECL 1:2 Diff Fanout Buffer 227In Stock
Min.: 1
Mult.: 1

2 Output 0.405 ns SOIC-8 1 GHz 3 V 3.8 V MC100LVEL11 - 40 C + 95 C