AB-RTC-TC-32.768kHz-2-T

ABRACON
815-ABRTCTC32768K2T3
AB-RTC-TC-32.768kHz-2-T

Mfr.:

Description:
Real Time Clock Built-In TXCO Real Time Clock Module with I2C Bus

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.050

Stock:
2.050 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1300)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,57 kr. 23,57 kr.
17,75 kr. 177,50 kr.
16,26 kr. 406,50 kr.
14,77 kr. 1.477,00 kr.
13,95 kr. 3.487,50 kr.
13,50 kr. 6.750,00 kr.
Full Reel (Order in multiples of 1300)
13,06 kr. 16.978,00 kr.
12,53 kr. 32.578,00 kr.
12,46 kr. 48.594,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Real Time Clock
RoHS:  
I2C
Backup Switching
1.6 V
5.5 V
- 40 C
+ 85 C
AB-RTC-TC-32.768kHz-2
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: SOP-14
Product Type: Real Time Clocks
Factory Pack Quantity: 1300
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AB-RTC-Tx-32.768kHz-2 Real Time Clock Modules

Abracon AB-RTC-Tx-32.768kHz-2 Real Time Clock (RTC) Modules utilize an I2C communication interface and a built-in frequency-adjusted 32.768kHz crystal unit. These RTC modules have a broad operating power supply range of 1.6V to 5.5V and low power consumption of 1µA. Features include leap-year autocorrection, a built-in temperature sensor, and various dimensions, ensuring an ideal choice for any project. Abracon AB-RTC-Tx-32.768kHz-2 RTC Modules are suitable for medical instrumentation, utility meters, data loggers, appliances, consumer electronics, and IoT applications.