6266N48-U

THAT
887-6266N48-U
6266N48-U

Mfr.:

Description:
Microphone Preamplifiers 2-Ch Low-Noise PGM Gain Preamplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
92,88 kr. 92,88 kr.
75,94 kr. 759,40 kr.
64,53 kr. 3.226,50 kr.
59,75 kr. 5.975,00 kr.
57,14 kr. 14.285,00 kr.
52,07 kr. 26.035,00 kr.
45,66 kr. 45.660,00 kr.
2.500 Quote

Product Attribute Attribute Value Select Attribute
THAT Corporation
Product Category: Microphone Preamplifiers
RoHS:  
2 Channel
0.15 %
QFN-48
5 V
3.3 V
65 dB
SMD/SMT
2 mV
2.5 uA
- 40 C
+ 85 C
626x
Tube
Amplifier Type: Audio Preamplifer
Brand: THAT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Input Voltage Range - Max: 5 V
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product: Microphone Preamplifiers
Product Type: Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Factory Pack Quantity: 50
Subcategory: Audio ICs
Voltage Gain dB: 34 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

626x Low Noise Programmable Gain Preamplifiers

THAT Corporation 6261, 6263, and 6266 Low Noise Programmable Gain Preamplifiers are digitally controlled, 2-channel preamps with integrated ADC (Analog to Digital Converter) drivers. The gain for the 626x Preamplifiers is programmable from -8dB to +34 dB. These low-power (60mW) devices can be powered by unipolar (+10V and +5V) or bipolar (±5V) power supplies.