HFA80A-F2Y

STMicroelectronics
511-HFA80A-F2Y
HFA80A-F2Y

Mfr.:

Description:
Audio Amplifiers 4 channel analog input class-D automotive audio amplifier Hi-Fi 2MHz switch freq

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-D
LQFP-48
4.5 V
18 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Tray
Brand: STMicroelectronics
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: Automotive
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HFA80A Class-D BTL Audio Amplifier

STMicroelectronics HFA80A Class-D BTL Audio Amplifier is a quad-channel, analog input audio amplifier with advanced diagnostics, high PWM switching frequency, and high-resolution audio. The high integration level and embedded signal processing allow excellent audio performance. The HFA80A includes an I2C-bus interface to control the operation and read the state of the power amplifier, perform diagnostics, and generally access the features of this amplifier.

In Stock: 158

Stock:
158
Can Dispatch Immediately
On Order:
1.500
Expected 16/10/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
51,10 kr. 51,10 kr.
39,61 kr. 396,10 kr.
36,70 kr. 917,50 kr.
33,50 kr. 3.350,00 kr.
31,41 kr. 7.852,50 kr.
30,96 kr. 15.480,00 kr.
29,91 kr. 29.910,00 kr.
29,32 kr. 73.300,00 kr.
5.000 Quote