Audio Amplifiers

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging
STMicroelectronics Audio Amplifiers 4 x 50 W MOSFET Quad Bridge Pwr Amplifie 446In Stock
Min.: 1
Mult.: 1

Class-AB 50 W 0.015 % Flexiwatt-27 4 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7850A AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 1.2W audio pow. amp. 2.789In Stock
Min.: 1
Mult.: 1
: 3.000

Class-AB 1.2 W 0.2 % VFQFPN-8 8 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT TS4990 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 1.2W Audio Power Amp 5.460In Stock
7.000Expected 13/08/2026
Min.: 1
Mult.: 1
: 4.000

Class-AB 1.2 W 0.2 % TSSOP-8 8 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT TS4990 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 2X35W PWR AMPLIFIER 195In Stock
Min.: 1
Mult.: 1

Class-AB 40 W 0.03 % Multiwatt-15 4 Ohms 8 V 18 V - 40 C + 150 C Through Hole TDA7375V AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 100W Audio Amplifier 99In Stock
4.500Expected 13/08/2026
Min.: 1
Mult.: 1

Class-AB 100 W 0.01 % Multiwatt-15V 8 Ohms 10 V 40 V 0 C + 70 C Through Hole TDA7294 Tube
STMicroelectronics Audio Amplifiers 160-Watt 160-Watt Dual BTL Class D Amp 96In Stock
1.000Expected 03/05/2027
Min.: 1
Mult.: 1
: 1.000

Class-D 160 W, 220 W 0.05 % PowerSSO-36 4 Ohms 14 V 36 V 0 C + 70 C SMD/SMT TDA7498E Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 100W +100W Dual BTL Class-D 4-Select dB 234In Stock
Min.: 1
Mult.: 1
: 1.000

Class-D 100 W 0.1 % PowerSSO-36 6 Ohms 14 V 39 V - 40 C + 85 C SMD/SMT TDA7498 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 4 x 50W Multi Quad Built-in Diagnostic 599In Stock
Min.: 1
Mult.: 1
: 600

Class-AB 50 W 0.2 % 4 Ohms 8 V 18 V - 55 C + 150 C SMD/SMT TDA7567PD AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers High efficiency digital input automotive quad power amplifier with built-in diag 66In Stock
Min.: 1
Mult.: 1

Class-AB 43 W 0.02 % Flexiwatt-27 4 Ohms 6 V 18.5 V - 40 C + 105 C Through Hole TDA7803A AEC-Q101 Tube
STMicroelectronics Audio Amplifiers High efficiency digital input automotive quad power amplifier with built-in diag 129In Stock
Min.: 1
Mult.: 1
: 600

Class-AB 43 W 0.02 % PowerSO-36 4 Ohms 6 V 18.5 V - 40 C + 105 C SMD/SMT TDA7803A AEC-Q100 Reel, Cut Tape
STMicroelectronics Audio Amplifiers 4 x 50 W MOSFET Quad Bridge Pwr Amplifie 166In Stock
Min.: 1
Mult.: 1

Class-AB 45 W 0.01 % Flexiwatt-25 4 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7851F AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 100mW Headphone Amp 3.060In Stock
2.500Expected 07/12/2026
Min.: 1
Mult.: 1
: 2.500

Class-AB 107 mW 0.03 % SOIC-8 32 Ohms 2 V 5.5 V - 40 C + 85 C SMD/SMT TS482 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 1W Audio Power Amp 620In Stock
4.000Expected 25/09/2026
Min.: 1
Mult.: 1
: 4.000

Class-A 1 W 0.15 % TSSOP-8 8 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT TS4890 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 2x1W stereo audio Pwr amp 1.131In Stock
Min.: 1
Mult.: 1
: 3.000

Class-AB 1 W 0.2 % VFQFPN-16 8 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT TS4984 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 1.2W audio Pwr amp 47In Stock
7.500On Order
Min.: 1
Mult.: 1
: 2.500

Class-AB 1.2 W 0.2 % SOIC-8 8 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT TS4990 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 45W BRIDGE AMPLIFIER
5.056On Order
Min.: 1
Mult.: 1

Class-AB 45 W 0.06 % Multiwatt-11 4 Ohms 8 V 18 V - 40 C + 150 C Through Hole TDA7396 AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 2.1ch 40W hi-eff digital audio system 327In Stock
Min.: 1
Mult.: 1
: 1.000

40 W 0.2 % PowerSSO-36 8 Ohms 4.5 V 21.5 V - 20 C + 70 C SMD/SMT STA339BWS Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers Digitally controlled Audio Processor
1.092Expected 04/09/2026
Min.: 1
Mult.: 1
: 600

1-Channel Mono Class-AB 40 W 0.03 % PowerSO-22 4 Ohms 8 V 18 V - 40 C + 150 C SMD/SMT TDA7391PD Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 1x10 W class-D digital input automotive power amplifier, diagnostics, wide volt
2.940On Order
Min.: 1
Mult.: 1

Digital Class-D 10 W 1 % QFN-32 3.3 V 18 V SMD/SMT AEC-Q100 Tray
STMicroelectronics Audio Amplifiers 4x80W digital input class-D automotive audio amplifier with Hi-Fi audio quality,
1.000On Order
Min.: 1
Mult.: 1
: 1.000

Class-D 80 W 0.08 % LQFP-64 2 Ohms, 4 Ohms 4.5 V 25 V - 40 C + 105 C SMD/SMT HFDA801A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 4 channel analog input class-D automotive audio amplifier Hi-Fi audio 2MHz
1.490Expected 05/02/2027
Min.: 1
Mult.: 1

Class-D 0.015 % LQFP-48 8 Ohms 4.5 V 18 V - 40 C + 125 C SMD/SMT HFDA AEC-Q100 Tray


STMicroelectronics Audio Amplifiers 32W AB Bridge Audio 40 W/3.2 Ohm AMP
1.200Expected 26/03/2027
Min.: 1
Mult.: 1
: 600

Class-AB 32 W 8 V 18 V - 40 C + 150 C SMD/SMT TDA7391PD AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers Quad Power Amplifier
354On Order
Min.: 1
Mult.: 1

Class-AB 60 W 0.04 % Flexiwatt-25 4 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7561 AEC-Q100 Tube


STMicroelectronics Audio Amplifiers 4 x 50W Multi Quad Power Amplifer D
711Expected 02/04/2027
Min.: 1
Mult.: 1

Class-AB 50 W 0.2 % Flexiwatt-V-27 4 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7563B AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 1W Audio Power Amp
7.141Expected 29/09/2026
Min.: 1
Mult.: 1
: 4.000

1-Channel Mono Class-A 1 W 0.15 % TSSOP-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TS4871 Reel, Cut Tape, MouseReel