OPA861IDBVT

Texas Instruments
595-OPA861IDBVT
OPA861IDBVT

Mfr.:

Description:
Transconductance Amplifiers Wide Bandwidth Oper Transconductance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 472

Stock:
472 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
42,52 kr. 42,52 kr.
31,33 kr. 313,30 kr.
29,09 kr. 727,25 kr.
26,86 kr. 2.686,00 kr.
Full Reel (Order in multiples of 250)
22,75 kr. 5.687,50 kr.
21,78 kr. 10.890,00 kr.
18,35 kr. 18.350,00 kr.
17,61 kr. 44.025,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transconductance Amplifiers
RoHS:  
OPA861
1 Channel
80 MHz
900 V/us
15 mA
1 uA
12 mV
65 mA/V
6.3 V
2 V
5.4 mA
- 40 C
+ 85 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Amplifier Type: Transconductance Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
en - Input Voltage Noise Density: 2.4 nV/sqrt Hz
Maximum Input Resistance: 12.5 Ohms
Moisture Sensitive: Yes
Operating Supply Voltage: 2 V to 6.3 V
Pd - Power Dissipation: 185 mW
Product: Transconductance Amplifiers
Product Type: Transconductance Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 6.5 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS