LM359 Series Special Purpose Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Special Purpose Amplifiers Dual High Speed Pr o grammable Current A A 926-LM359M/NOPB 3.046In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LM359 Current Differencing 2 Channel 400 MHz 60 V/us 70 dB 40 mA 15 uA 22 V 5 V 18.5 mA 0 C + 70 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Dual High Speed Pr o grammable Current A A 926-LM359MX/NOPB
385Expected 06/03/2026
Min.: 1
Mult.: 1

LM359 Current Differencing 2 Channel 400 MHz 60 V/us 70 dB 15 uA 22 V 5 V 18.5 mA 0 C + 70 C SMD/SMT SOIC-14 Tube