Texas Instruments Special Purpose Amplifiers

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Special Purpose Amplifiers Wideband Low Power L inear Variable Gai A 926-LMH6503MTX/NOPB 58In Stock
188Expected 25/02/2026
Min.: 1
Mult.: 1

LMH6503 VGA 1 Channel 1.8 kV/us 20 uA 370 mV 12 V 5 V - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Texas Instruments Special Purpose Amplifiers Variable Gain Amp A 926-LMH6505MAX/NOPB A 926-LMH6505MAX/NOPB 10In Stock
190Expected 27/03/2026
Min.: 1
Mult.: 1

LMH6505 VGA 1 Channel 100 MHz 1.5 kV/us 3.7 uA 55 mV 12 V 7 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Special Purpose Amplifiers 600 MHz Digital Con trolled Variable Ga A 926-LMH6514SQ/NOPB 153In Stock
Min.: 1
Mult.: 1
Reel: 250

LMH6514 VGA 1 Channel 1.6 kV/us 81 dB 30 mV 5.25 V 4 V 124 mA - 40 C + 85 C SMD/SMT WQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 650 MHz Selectable G ain Buffer with Dis 280In Stock
Min.: 1
Mult.: 1

LMH6704 Variable Gain Amplifiers 1 Channel 200 MHz 3 kV/us 31 uA 8.3 mV 12.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Special Purpose Amplifiers 2-Channel Variable G ain Amplifier A 595 A 595-VCA2617RHBR 2In Stock
Min.: 1
Mult.: 1
Reel: 250

VCA2617 VGA 2 Channel 100 V/us 5.25 V 4.75 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers High Perf Dual DVGA A 926-LMH6521SQ/NOPB A 926-LMH6521SQ/NOPB 100In Stock
Min.: 1
Mult.: 1
Reel: 250

LMH6521 VGA 2 Channel 80 dB 5.25 V 4.75 V - 40 C + 85 C SMD/SMT WQFN-32 Reel, Cut Tape, MouseReel

Texas Instruments Special Purpose Amplifiers Op Amp (1) + Push-Pu ll Comparator 58In Stock
Min.: 1
Mult.: 1

TLV2702 Op Amp, Comparator 2 Channel 5.5 kHz 0.0025 V/us 88 dB 10 mA 250 pA 5 mV 16 V 2.5 V 1.4 uA - 40 C + 125 C SMD/SMT VSSOP-8 Tube

Texas Instruments Special Purpose Amplifiers Op Amp (1) + Push-Pu ll Comparator ALT 5 ALT 595-TLV2702IDGK 240In Stock
Min.: 1
Mult.: 1

TLV2702 Op Amp, Comparator 2 Channel 5.5 kHz 0.0025 V/us 88 dB 10 mA 250 pA 5 mV 16 V 2.5 V 1.4 uA - 40 C + 125 C SMD/SMT VSSOP-8 Tube
Texas Instruments Special Purpose Amplifiers 600 MHz Digital Con trolled Variable Ga 16In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LMH6515 VGA 1 Channel 85 dB 30 mV 5.25 V 4 V 124 mA - 40 C + 85 C SMD/SMT WQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Dual High Speed Pr o grammable Current A A 926-LM359MX/NOPB
385Expected 06/03/2026
Min.: 1
Mult.: 1

LM359 Current Differencing 2 Channel 400 MHz 60 V/us 70 dB 15 uA 22 V 5 V 18.5 mA 0 C + 70 C SMD/SMT SOIC-14 Tube
Texas Instruments Special Purpose Amplifiers Sgl PortHi Out Crnt VDSL2 Line Driver A A 595-OPA2670IRGVT Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

OPA2670 Special Purpose Amplifiers 1 Channel 5 kV/us 56 dB 700 mA 34 uA 2 mV 12.6 V 5.5 V 30.5 mA - 40 C + 85 C SMD/SMT QFN-16 Reel
Texas Instruments Special Purpose Amplifiers 0-Drift Programmable Gain Amp ALT 595-PG ALT 595-PGA113AIDGST Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

PGA113 PGA 2 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Zero-Drift Program G ain AMP/MUX A 595-P A 595-PGA117AIPWR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

PGA117 PGA 10 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT TSSOP-20 Tube

Texas Instruments Special Purpose Amplifiers 70-MHz Hi-Spd Prog G ain Amplifier A 595 A 595-THS7001CPWP Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

THS7001 VGA 1 Channel 85 V/us 80 dB 3 uA 7 mV 32 V 9 V - 40 C + 85 C SMD/SMT HTSSOP-20 Reel
Texas Instruments Special Purpose Amplifiers Op Amp (1) + Push-Pu ll Comparator Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

TLV2702 Op Amp, Comparator 2 Channel 5.5 kHz 0.0025 V/us 88 dB 10 mA 250 pA 5 mV 16 V 2.5 V 1.4 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Special Purpose Amplifiers Op Amp (2) + Push-Pu ll Comparator Non-Stocked Lead-Time 12 Weeks
Min.: 300
Mult.: 50

TLV2704 Op Amp, Comparator 4 Channel 5.5 kHz 0.0025 V/us 88 dB 10 mA 250 pA 5 mV 16 V 2.5 V 1.4 uA - 40 C + 125 C SMD/SMT SOIC-14 Tube
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comparator Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

TSM102 Op Amp, Comparator, Reference 2 V/us 70 dB to 90 dB 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Special Purpose Amplifiers Dual Variable Gain Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
Reel: 250

VCA2612 VGA 2 Channel 300 V/us 50 dB 1 nA 5.25 V 4.75 V - 40 C + 85 C SMD/SMT TQFP-48 Reel
Texas Instruments Special Purpose Amplifiers High-Gain Adj Range Wideband Vltg-Cntrl A 595-VCA810AID Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

VCA810 VGA 1 Channel 350 V/us 85 dB 60 mA 10 uA 200 uV 10 V 10 V 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments Special Purpose Amplifiers High-Gain Adj Range Wideband Vltg-Cntrl A 595-VCA810ID Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

VCA810 VGA 1 Channel 350 V/us 85 dB 10 uA 200 uV 10 V 10 V - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments Special Purpose Amplifiers 150MHz BW w/ Linear A 595-VCA820IDGST A A 595-VCA820IDGST Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

VCA820 VGA 1 Channel 1.7 kV/us 65 dB 25 uA 17 mV 12 V 7 V - 40 C + 85 C SMD/SMT MSOP-10 Reel
Texas Instruments Special Purpose Amplifiers 150MHz BW w/ Linear A 595-VCA820ID A 595 A 595-VCA820ID Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

VCA820 VGA 1 Channel 1.7 kV/us 65 dB 25 uA 17 mV 12 V 7 V - 40 C + 85 C SMD/SMT SOIC-14 Reel
Texas Instruments Special Purpose Amplifiers WB >40dB Adjust Rng Linear Vari Gain Amp A 595-VCA821ID Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

VCA821 VGA 1 Channel 320 MHz 2.5 kV/us 65 dB 25 uA 17 mV 12 V 7 V - 40 C + 85 C SMD/SMT SOIC-14 Reel
Texas Instruments Special Purpose Amplifiers WB >40dB Gain Adj Rn g Lin V/V Var Gain A 595-VCA822ID Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

VCA822 VGA 1 Channel 200 MHz 1.7 kV/us 86 dB 25 uA 2.5 mV 12 V 7 V - 40 C + 85 C SMD/SMT SOIC-14 Reel
Texas Instruments Special Purpose Amplifiers Wideband Low Power L inear-in-dB Variab A 926-LMH6502MA/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

LMH6502 VGA 1 Channel 100 MHz 1.8 kV/us 72 dB 20 uA 300 mV 12 V 5 V 38 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel