TSX712 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz 1.837In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.7 MHz 1.4 V/us 200 uV 50 pA 16 V 2.7 V 800 uA 45 mA 78 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSX712 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz 1.834In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.7 MHz 1.3 V/us 200 uV 1 pA 16 V 2.7 V 630 uA 39 mA 92 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSX712 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz 924In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 2.7 MHz 1.4 V/us 200 uV 50 pA 16 V 2.7 V 570 uA 37 mA 98 dB 22 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX712 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz 528In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 2.7 MHz 1.4 V/us 450 uV 200 pA 16 V 2.7 V 570 uA 50 mA 78 dB 22 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX712 AEC-Q100 Reel, Cut Tape, MouseReel