TSV622 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR 3.450In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 420 kHz 190 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV622 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR 493In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 420 kHz 190 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV622 Reel, Cut Tape, MouseReel