TSB182IST

STMicroelectronics
511-TSB182IST
TSB182IST

Mfr.:

Description:
Precision Amplifiers Very high accuracy 20 uV, zero drift, rail to rail 3 MHz, 36 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.712

Stock:
6.712 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,01 kr. 12,01 kr.
8,88 kr. 88,80 kr.
8,06 kr. 201,50 kr.
7,18 kr. 718,00 kr.
6,80 kr. 1.700,00 kr.
6,54 kr. 3.270,00 kr.
6,30 kr. 6.300,00 kr.
Full Reel (Order in multiples of 4000)
5,90 kr. 23.600,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Precision Amplifiers
RoHS:  
TSB182
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: IT
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Precision Amplifiers
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TSB181/TSB182 Very High Accuracy Op Amps

STMicroelectronics TSB181/TSB182 Very High Accuracy Op Amps are very high-precision, zero-drift, single- or dual-operational amplifiers. The TSB181/TSB182 provides a maximum guarantee of 20µV input offset voltage. The device operates over an extended supply voltage range with rail-to-rail output. The TSB181/TSB182 supplies an excellent speed/power consumption ratio with a 3MHz gain bandwidth product while consuming 650μA typically per operational amplifier on an extensive supply voltage range.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.