TLE2142 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Dual Lo-Noise Hi-Spd Precision A 595-TLE A 595-TLE2142ID 7.085In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TLE2142 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Lo-Noise Hi-Spd Precision A 595-TLE A 595-TLE2142CD 1.392In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TLE2142 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers AC Dual Lo-Noise Hi 837In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2142 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual High Speed 318In Stock
550Expected 09/10/2026
Min.: 1
Mult.: 1

2 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 105 C TLE2142 Tube
Texas Instruments Precision Amplifiers Dual High Speed 200In Stock
Min.: 1
Mult.: 1

2 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 105 C TLE2142 Tube
Texas Instruments Precision Amplifiers Dual Lo-Noise Hi-Spd Precision Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

22 V, 44 V 2 V, 4 V 108 dB TSSOP-16 SMD/SMT - 40 C + 105 C TLE2142 Reel, Cut Tape, MouseReel