TL054 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Quad Enhanced JFET P recision A 595-TL05 A 595-TL054ID 978In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 2.7 MHz 17.8 V/us 500 uV 30 pA 30 V 10 V 8.4 mA 80 mA 92 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL054 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Enhanced JFET P recision A 595-TL05 A 595-TL054CD 6.241In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 2.7 MHz 17.8 V/us 500 uV 30 pA 30 V 10 V 8.4 mA 80 mA 92 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL054 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad JFET LP A 595-T L074HIDR A 595-TL07 A 595-TL074HIDR 21In Stock
425Expected 09/03/2026
Min.: 1
Mult.: 1

4 Channel 2.7 MHz 17.8 V/us 500 uV 30 pA 30 V 10 V 8.4 mA 80 mA 92 dB 18 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C TL054 Tube
Texas Instruments Precision Amplifiers Enhanced Prec Q A 59 5-TL054CDR A 595-TL A 595-TL054CDR 499In Stock
Min.: 1
Mult.: 1

4 Channel 2.7 MHz 17.8 V/us 500 uV 30 pA 30 V 10 V 8.4 mA 80 mA 92 dB 18 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C TL054 Tube
Texas Instruments Precision Amplifiers Quad JFET LP A 595-T L074HIDR A 595-TL07 A 595-TL074HIDR Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

+/- 15 V +/- 5 V 92 dB SOIC-14 SMD/SMT - 40 C + 85 C TL054 Reel