OPA2140 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers 11MHz Prec Low Noise R-R Out 36V JFET A A 595-OPA2140AIDR 7.961In Stock
Min.: 1
Mult.: 1

2 Channel 11 MHz 20 V/us 30 uV 0.5 pA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Tube
Texas Instruments Precision Amplifiers Dual-channel 11-MHz low-noise 36-V JFE 654In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 11 MHz 20 V/us 30 uV 0.5 pA 36 V 4.5 V 2 mA 126 dB 8 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel 11-MHz low-noise 36-V JFE 355In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 11 MHz 20 V/us 30 uV 0.5 pA 36 V 4.5 V 2 mA 126 dB 8 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 11MHzPrecLo Noise R- R Out36V JFET A 595 A 595-OPA2140AIDGKT 1.055In Stock
2.450Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 11 MHz 20 V/us 30 uV 0.5 pA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 11MHzPrecLo Noise R- R Out36V JFET A 595 A 595-OPA2140AIDGKR 1.877In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 11 MHz 20 V/us 30 uV 0.5 pA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 11MHz Prec Low Noise R-R Out 36V JFET A A 595-OPA2140AID 100In Stock
2.500Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 11 MHz 20 V/us 30 uV 0.5 pA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel