OPA202 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Low-noise (0.2 uVPP 9 nV/vHz) heavy-cap A 595-OPA202IDGKT 1.227In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1 MHz 350 mV/us 20 uV 2.1 nA 36 V 4.5 V 580 uA 35 mA 119 dB 9 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 105 C OPA202 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 15 A 595-OPA202IDGKR A 595-OPA202IDGKR A 595-OPA202IDGKR 244In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 1 MHz 350 mV/us 20 uV 2.1 nA 36 V 4.5 V 580 uA 35 mA 119 dB 9 nV/sqrt Hz SMD/SMT Shutdown - 40 C + 105 C OPA202 Reel, Cut Tape, MouseReel