OP1177 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers SINGLE, PRECISION LOW NOISE OP AMP 9.821In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.3 MHz 700 mV/us 60 uV 2 nA +/- 15 V +/- 2.5 V 500 uA 10 mA 126 dB 7.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OP1177 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE, PRECISION LOW NOISE OP AMP 2.578In Stock
Min.: 1
Mult.: 1

1 Channel 1.3 MHz 700 mV/us 15 uV 2 nA 15 V 2.5 V 400 uA 10 mA 120 dB 7.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OP1177 Tube
Analog Devices Precision Amplifiers SINGLE, PRECISION LOW NOISE OP AMP 1.287In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 1.3 MHz 700 mV/us 60 uV 2 nA +/- 15 V +/- 2.5 V 500 uA 10 mA 126 dB 7.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OP1177 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE, PRECISION LOW NOISE OP AMP 1.975In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1.3 MHz 700 mV/us 15 uV 2 nA 36 V 5 V 400 uA 10 mA 126 dB 7.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP1177 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE, PRECISION LOW NOISE OP AMP 4.439In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 1.3 MHz 700 mV/us 15 uV 2 nA 30 V, +/- 15 V 5 V, +/- 2.5 V 400 uA 10 mA 126 dB 7.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP1177 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE, PRECISION LOW NOISE OP AMP 803In Stock
Min.: 1
Mult.: 1

1 Channel 1.3 MHz 700 mV/us 15 uV 2 nA 15 V 2.5 V 400 uA 10 mA 126 dB 7.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP1177 Tube