AD8666 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Dual LowCost/Noise 16V R-R CMOS Amp 3.004In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 4 MHz 3.5 V/us 600 uV 1 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 1.55 mA 140 mA 100 dB 10 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8666 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual LowCost/Noise 16V R-R CMOS Amp 1.134In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 4 MHz 3.5 V/us 600 uV 1 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 1.55 mA 140 mA 100 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8666 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual LowCostNoise 16V R-R CMOS Amp 1.340In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 4 MHz 3.5 V/us 600 uV 1 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 1.55 mA 140 mA 100 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8666 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers sual LowCost/Noise 16V R-R CMOS Amp 1.971In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 4 MHz 3.5 V/us 600 uV 1 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 1.55 mA 140 mA 100 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8666 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual LowCost/Noise 16V R-R CMOS Amp 1.299In Stock
Min.: 1
Mult.: 1

2 Channel 4 MHz 3.5 V/us 600 uV 550 pA 16 V, 8 V 5 V, 2.5 V 1.15 mA 140 mA 100 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8666 Tube
Analog Devices Precision Amplifiers Dual LowCost/Noise 16V R-R CMOS Amp 425In Stock
Min.: 1
Mult.: 1

2 Channel 4 MHz 3.5 V/us 600 uV 550 pA 16 V, 8 V 5 V, 2.5 V 1.15 mA 140 mA 100 dB 10 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8666 Tube