SOT-23-6 Precision Amplifiers

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 4.715In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 375 MHz 15 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LT6233 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 831In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 2.643In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 215 MHz 70 V/us 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOT-23-6 SMD/SMT LT6230 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 529In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 375 MHz 80 V/us 100 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown 0 C + 70 C LT6233 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 2.639In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 375 MHz 80 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LT6233 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers SAR ADC Driver w/Pow er Scaling A 595-OP A 595-OPA625IDBVR 1.922In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 120 MHz 115 V/us 100 uV 2 uA 5.5 V 2.7 V 2 mA 120 mA 115 dB 2.5 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C OPA625 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-t 1.393In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1.7 MHz 300 mV/us 5 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C MAX4236 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci 2.334In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 6.5 MHz 350 mV/us 2 uV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C MAX4239 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers High Voltage Zero-Drift Op Amps 443In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 3 MHz 2 V/us 500 nV 4 nA 5.5 V 4.5 V 750 uA 10 mA 115 dB SOT-23-6 SMD/SMT Shutdown - 55 C + 150 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 871In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 6 V 2.7 V 800 uA 10 mA 130 dB SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LTC2050 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci 4.076In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1 MHz 350 mV/us 2 uV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C MAX4238A AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-t 2.201In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 7.5 MHz 1.3 V/us 5 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C MAX4237 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 24.589In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOT-23-6 SMD/SMT No Shutdown 0 C + 70 C LT6230 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Single, 10MHz Op Amp w/ Stdn, E Temp 3.330In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 10 MHz 15 V/us 105 uV 420 pA 5.5 V 2.2 V 95 dB 6.1 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 6.728In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 375 MHz 15 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown 0 C + 70 C LT6233 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 8.867In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 375 MHz 15 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LT6233 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 2.736In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 1.45 GHz 250 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOT-23-6 SMD/SMT No Shutdown 0 C + 70 C LT6230 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 654In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 1.45 GHz 250 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOT-23-6 SMD/SMT No Shutdown - 40 C + 85 C LT6230 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 3.620In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 325MHz, 1x, R2R In & Out, L Dist, L N P 728In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 325 MHz 125 V/us 100 uV 1 uA 12.6 V 2.5 V 9 mA 85 mA 100 dB 3.5 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown 0 C + 70 C LT1806 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 325MHz, 1x, R2R In & Out, L Dist, L N P 2.474In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 325 MHz 125 V/us 100 uV 1 uA 12.6 V 2.5 V 9 mA 85 mA 100 dB 3.5 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LT1806 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 2.334In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOT-23-6 SMD/SMT No Shutdown 0 C + 70 C LT6230 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 1.230In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOT-23-6 SMD/SMT No Shutdown - 40 C + 85 C LT6230 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers R2R Out 215MHz, 1.1nV/vHz Op Amp/SAR A 1.753In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 215 MHz 60 V/us 100 uV 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C LT6236 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers R2R Out 215MHz, 1.1nV/vHz Op Amp/SAR A 2.524In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 215 MHz 60 V/us 100 uV 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LT6236 Reel, Cut Tape, MouseReel