DFN-6 Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 1x 1.8V, 13 A Prec R2R Op Amp 2.497In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 50 kHz 15 mV/us 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz DFN-6 SMD/SMT LT6000 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 1.8V, 13 A Prec R2R Op Amp 3.655In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 50 kHz 15 mV/us 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz DFN-6 SMD/SMT LT6000 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 1.8V, 13 A Prec R2R Op Amp 2.905In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 50 kHz 15 mV/us 250 uV 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz DFN-6 SMD/SMT No Shutdown - 40 C + 85 C LT6000 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 1.8V, 13 A Prec R2R Op Amp 668In Stock
1.000Expected 12/09/2026
Min.: 1
Mult.: 1
: 500

1 Channel 50 kHz 15 mV/us 250 uV 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz DFN-6 SMD/SMT No Shutdown - 40 C + 85 C LT6000 Reel, Cut Tape, MouseReel