DFN-10 Precision Amplifiers

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 6.513In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown - 40 C + 85 C LT1991 Tube
Analog Devices Precision Amplifiers Prec 2x CMOS R2R In/Out Amps 684In Stock
Min.: 1
Mult.: 1

2 Channel 3.6 MHz 1 V/us 90 uV 200 fA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz DFN-10 SMD/SMT Shutdown - 40 C + 85 C LTC6081 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 2In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 36 V 2.7 V 100 uA 12 mA 100 dB 18 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown - 40 C + 85 C LT1996 Tube
Analog Devices Precision Amplifiers 2x 1.8V, 13uA Prec R2R Op Amp 187In Stock
Min.: 1
Mult.: 1

2 Channel 50 kHz 15 mV/us 250 uV 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown - 40 C + 85 C LT6001 Tube
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 242In Stock
Min.: 1
Mult.: 1

2 Channel 750 kHz 50 mV/us 30 uV 200 fA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz DFN-10 SMD/SMT Shutdown - 40 C + 85 C LTC6078 Tube
Analog Devices Precision Amplifiers Prec 2x CMOS R2R In/Out Amps 3.227In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 3.6 MHz 1 V/us 90 uV 200 fA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz DFN-10 SMD/SMT Shutdown - 40 C + 85 C LTC6081 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 15In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown - 40 C + 85 C LT1991 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 233In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown - 40 C + 85 C LT1991 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 194In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown 0 C + 70 C LT1991 Tube
Analog Devices Precision Amplifiers 2x 1.8V, 13uA Prec R2R Op Amp 554In Stock
Min.: 1
Mult.: 1

2 Channel 50 kHz 15 mV/us 250 uV 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown - 40 C + 85 C LT6001 Tube
Analog Devices Precision Amplifiers 2x uP, 5V/ s Prec R2R Out Amp 232In Stock
242Expected 28/08/2026
Min.: 1
Mult.: 1

2 Channel 400 kHz 5 V/us 20 uV 100 pA 30 V 3 V 90 uA 8 mA 132 dB 50 nV/sqrt Hz DFN-10 SMD/SMT Shutdown - 40 C + 125 C LT6020 Tube
Analog Devices Precision Amplifiers 2x uP, 1.4V/ s Prec R2R Out Amp 147In Stock
Min.: 1
Mult.: 1

2 Channel 40 kHz 1.45 V/us 100 pA 30 V 3 V 18 uA 15 mA 136 dB 132 nV/sqrt Hz DFN-10 SMD/SMT LT6023 Tube
Analog Devices Precision Amplifiers 2x 1.5MHz, R2R, CMOS Amplifier 341In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 MHz 500 mV/us 300 uV 1 pA 5.5 V 2.5 V 110 uA 12.5 mA 80 dB 31 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown 0 C + 70 C LTC6084 Tube
Analog Devices Precision Amplifiers 2x 1.5MHz, R2R, CMOS Amplifier 175In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 MHz 500 mV/us 300 uV 1 pA 5.5 V 2.5 V 110 uA 12.5 mA 80 dB 31 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown - 40 C + 125 C LTC6084 Tube
Analog Devices Precision Amplifiers 2x 14MHz, R2R CMOS Amps 475In Stock
Min.: 1
Mult.: 1

2 Channel 14 MHz 7.2 V/us 330 uV 1 pA 5.5 V 2.7 V 1.05 mA 35 mA 80 dB 12 nV/sqrt Hz DFN-10 SMD/SMT Shutdown - 40 C + 85 C LTC6087 Tube
Analog Devices Precision Amplifiers 2x 14MHz, R2R CMOS Amps 248In Stock
Min.: 1
Mult.: 1

2 Channel 14 MHz 7.2 V/us 330 uV 1 pA 5.5 V 2.7 V 1.05 mA 35 mA 80 dB 12 nV/sqrt Hz DFN-10 SMD/SMT Shutdown - 40 C + 125 C LTC6087 Tube
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps
2.496Expected 11/12/2026
Min.: 1
Mult.: 1
: 2.500

2 Channel 750 kHz 50 mV/us 200 fA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz DFN-10 SMD/SMT LTC6078 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps
46Expected 01/12/2026
Min.: 1
Mult.: 1
: 2.500

2 Channel 750 kHz 50 mV/us 200 fA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz DFN-10 SMD/SMT LTC6078 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec 2x CMOS R2R In/Out Amps
114Expected 24/08/2026
Min.: 1
Mult.: 1

2 Channel 3.6 MHz 1 V/us 90 uV 200 fA 5.5 V 2.7 V 330 uA 17 mA 110 dB 13 nV/sqrt Hz DFN-10 SMD/SMT Shutdown 0 C + 70 C LTC6081 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp Non-Stocked Lead-Time 25 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

1 Channel 560 kHz 120 mV/us 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz DFN-10 SMD/SMT LT1991 Reel
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

1 Channel 560 kHz 120 mV/us 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz DFN-10 SMD/SMT LT1991 Reel
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp Non-Stocked Lead-Time 15 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

1 Channel 560 kHz 120 mV/us 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz DFN-10 SMD/SMT LT1991 Reel
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp Non-Stocked Lead-Time 43 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

1 Channel 560 kHz 120 mV/us 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz DFN-10 SMD/SMT LT1991 Reel
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz DFN-10 SMD/SMT LT1991 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

1 Channel 560 kHz 120 mV/us 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz DFN-10 SMD/SMT LT1991 Reel