Texas Instruments TLE2141M-D Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Hi Spd Hi Drive Prec ision Op Amp ALT 59 ALT 595-TLE2141MD 252In Stock
Min.: 1
Mult.: 1

1 Channel 5.9 MHz 45 V/us 200 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2141M-D Tube
Texas Instruments Precision Amplifiers Hi Spd Hi Drive Prec ision Op Amp ALT 59 ALT 595-TLE2141MDR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

44 V, +/- 22 V 4 V, +/- 2 V 108 dB SOIC-8 SMD/SMT - 55 C + 125 C TLE2141M-D Reel, Cut Tape, MouseReel