Texas Instruments TLC27M7 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Dual Precision Lo-Pw r Single Supply A 5 A 595-TLC27M7ID 3.422In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 635 kHz 620 mV/us 190 uV 0.7 pA 16 V, 8 V 4 V, +/- 2 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27M7 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual LP Prec S-Sply A 595-TLC27M7CD A 59 A 595-TLC27M7CD 756In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 635 kHz 620 mV/us 190 uV 0.7 pA 16 V, 8 V 3 V, +/- 1.5 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27M7 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Dual 43In Stock
Min.: 1
Mult.: 1

2 Channel 635 kHz 620 mV/us 190 uV 0.7 pA 16 V, 8 V 3 V, +/- 1.5 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27M7 Tube
Texas Instruments Precision Amplifiers LiNCMOS Dual 127In Stock
Min.: 1
Mult.: 1

16 V, +/- 8 V 3 V, +/- 1.5 V 91 dB PDIP-8 Through Hole - 40 C + 85 C TLC27M7 Tube
Texas Instruments Precision Amplifiers Dual Precision SNGL LO-PWR OP AMP 300In Stock
Min.: 1
Mult.: 1

2 Channel 635 kHz 620 mV/us 190 uV 0.7 pA 16 V, 8 V 3 V, +/- 1.5 V 285 uA 30 mA 65 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC27M7 Tube
Texas Instruments Precision Amplifiers Dual Precision Lo-Pw r Single Supply Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

16 V, +/- 8 V 3 V, +/- 1.5 V 91 dB SOIC-8 SMD/SMT - 40 C + 85 C TLC27M7 Reel