OPA4397PWR

Texas Instruments
595-OPA4397PWR
OPA4397PWR

Mfr.:

Description:
Precision Amplifiers Quad low-offset (60 V) low-noise low-

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 11/03/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
31,48 kr. 31,48 kr.
21,04 kr. 210,40 kr.
19,55 kr. 488,75 kr.
17,16 kr. 1.716,00 kr.
16,26 kr. 4.065,00 kr.
14,55 kr. 7.275,00 kr.
12,31 kr. 12.310,00 kr.
Full Reel (Order in multiples of 3000)
11,94 kr. 35.820,00 kr.
11,71 kr. 70.260,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
4 Channel
13 MHz
4.5 V/us
200 uV
50 pA
5.5 V
1.7 V
1.22 mA
65 mA
66 dB
80 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA4397
Reel
Cut Tape
MouseReel
Amplifier Type: Operational
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 25 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 30 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifier
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 80 uV/V
Settling Time: 1 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.00025 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPAx397 e-trim™ Operational Amplifiers

Texas Instruments OPAx397 e-trim™ Operational Amplifiers (Op Amps) feature ultra-low offset, offset drift, and input bias current with rail-to-rail input and output operation. In addition to precision dc accuracy, the ac performance is optimized for low noise and fast-settling transient response. These features make the OPAx397 an excellent choice for driving high-precision analog-to-digital converters (ADCs) or buffering the output of high-resolution, digital-to-analog converters (DACs).