Texas Instruments LMP7715 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Single precision 17 -MHz low-noise low A A 926-LMP7715MF/NOPB 655In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 17 MHz 11.5 V/us 10 uV 0.1 pA 5.5 V 1.8 V 1.15 mA 66 mA 100 dB 5.8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP7715 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Sgl Prec 17 MHz Low Noise CMOS Input Amp A 926-LMP7715MFE/NOPB 2.212In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 17 MHz 11.5 V/us 10 uV 0.1 pA 5.5 V 1.8 V 1.15 mA 66 mA 100 dB 5.8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP7715 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single precision 17 -MHz low-noise low A A 926-LMP7715MFE/NOPB 6.460In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 17 MHz 11.5 V/us 10 uV 0.1 pA 5.5 V 1.8 V 1.15 mA 66 mA 100 dB 5.8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP7715 Reel, Cut Tape, MouseReel