Texas Instruments LMP7701 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers 12V Prec CMOS Op Amp A 926-LMP7701MAX/NO A 926-LMP7701MAX/NOPB 538In Stock
Min.: 1
Mult.: 1

1 Channel 2.5 MHz 1.1 V/us 37 uV 0.2 pA 12 V 2.7 V 790 uA 86 mA 130 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7701 Tube
Texas Instruments Precision Amplifiers 12V PREC CMOS OP AMP A 926-LMP7701MFX/NO A 926-LMP7701MFX/NOPB 4.341In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 2.5 MHz 1.1 V/us 37 uV 0.2 pA 12 V 2.7 V 790 uA 86 mA 130 dB 9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP7701 Reel, Cut Tape, MouseReel