Texas Instruments LMC6024 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Micropwr Quad CMOS O p Amp So-8 635In Stock
Min.: 1
Mult.: 1

4 Channel 350 kHz 110 mV/us 1 mV 0.04 pA 15.5 V 4.75 V 160 uA 40 mA 83 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6024 Tube
Texas Instruments Precision Amplifiers Quad 15.5-V 350-kH z operational amplif 92In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 350 kHz 110 mV/us 1 mV 0.04 pA 15.5 V 4.75 V 160 uA 40 mA 83 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6024 Reel, Cut Tape, MouseReel