STMicroelectronics TS514 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Precision Amplifiers Quad Prec Hi-Perform 2.794In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 3 MHz 1.5 V/us 500 uV 300 nA 15 V, 30 V 3 V, 6 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS514 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Quad Prec Hi-Perform 171In Stock
15.000On Order
Min.: 1
Mult.: 1
: 2.500

4 Channel 3 MHz 1.5 V/us 500 uV 300 nA 15 V, 30 V 3 V, 6 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS514 Reel, Cut Tape, MouseReel