Analog Devices Inc. AD8629 Series Precision Amplifiers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers DUAL, LOW NOISE AUTO ZERO AMPLIFIER 7.564In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 2.5 MHz 1 V/us 1 uV 100 pA 6 V, +/- 2.5 V 2.7 V, +/- 1.35 V 1 mA 15 mA 140 dB 22 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8629 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, LOW NOISE AUTO ZERO AMPLIFIER 1.758In Stock
Min.: 1
Mult.: 1

2 Channel 2.5 MHz 1 V/us 1 uV 30 pA 5 V 2.7 V 1 mA 30 mA 115 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8629 Tube
Analog Devices Precision Amplifiers DUAL, LOW NOISE AUTO ZERO AMPLIFIER 325In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.5 MHz SOIC-8 SMD/SMT - 40 C + 125 C AD8629 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, LOW NOISE AUTO ZERO AMPLIFIER 3.250In Stock
Min.: 1
Mult.: 1

2 Channel 2.5 MHz 1 V/us 1 uV 100 pA 5 V, 2.5 V 2.7 V, 1.35 V 1 mA 30 mA 140 dB 22 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8629 Tube
Analog Devices Precision Amplifiers DUAL, LOW NOISE AUTO ZERO AMPLIFIER 1.551In Stock
Min.: 1
Mult.: 1

2 Channel 2.5 MHz 1 V/us 1 uV 100 pA 5 V, 2.5 V 2.7 V, 1.35 V 1 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8629 Tube
Analog Devices Precision Amplifiers DUAL, LOW NOISE AUTO ZERO AMPLIFIER 1.110In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.5 MHz 1 V/us 1 uV 100 pA 6 V, +/- 2.5 V 2.7 V, +/- 1.35 V 2.2 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8629 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, LOW NOISE AUTO ZERO AMPLIFIER 3.565In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 2.5 MHz 1 V/us 1 uV 100 pA 6 V, +/- 2.5 V 2.7 V, +/- 1.35 V 2.2 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8629 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual, Zero drift, RRIO, 5V OpAmp 1.647In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 2.5 MHz 1 V/us 1 uV 100 pA 6 V, +/- 2.5 V 2.7 V, +/- 1.35 V 2.2 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8629 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual, Zero drift, RRIO, 5V OpAmp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 2.5 MHz 1 uV 100 pA 6 V, +/- 2.5 V 2.7 V, +/- 1.35 V 2.2 mA 140 dB SOIC-8 SMD/SMT - 40 C + 125 C AD8629 AEC-Q100 Reel