Analog Devices Inc. Precision Amplifiers

Results: 2.166
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Single Precision CMOS R-R OP AMP 78.930In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 8.4 MHz 6 V/us 80 uV 1 nA 5.5 V 2.7 V 750 uA 50 mA 89 dB 33 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8601 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL 36V LowPower RR Precision AMP 3.597In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 560 kHz 480 mV/us 10 uV 200 pA 15 V, +/- 15 V 5 V, +/- 2.5 V 430 uA 40 mA 135 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8622 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Precision 36V,Low Power RRO 4.815In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 560 kHz 280 mV/us 10 uV 200 pA 36 V 4 V 860 uA TSSOP-14 SMD/SMT - 40 C + 125 C AD8624 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Auto-Zero CMOS Amplifier 52.723In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.5 MHz 2 V/us 3 uV 250 pA 16 V 5 V 1.3 mA 37 mA 143 dB 60 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8638 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 16V Low Power/Noise CMOS Amp 4.816In Stock
Min.: 1
Mult.: 1

2 Channel 540 kHz 300 mV/us 40 uV 120 pA 16 V, 8 V 5 V, 2.5 V 230 uA 50 mA 109 dB 23 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8667 Tube
Analog Devices Precision Amplifiers Dual 55V, EMI Enhanced, Zero Drift, Ultralow Noise, Rail-to-Rail Output Operational Amplifiers 23.584In Stock
Min.: 1
Mult.: 1

2 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 130 dB 5.8 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C ADA4522-2 Tube
Analog Devices Precision Amplifiers Next Generation AD820 7.679In Stock
Min.: 1
Mult.: 1

1 Channel 8 MHz 23 V/us 40 uV 2 pA 30 V 4.5 V 715 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C ADA4622-1 Tube
Analog Devices Precision Amplifiers 18V LowPower RRIO Precision CmosAmp 7.911In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 4 MHz 2 V/us 30 uV 900 pA 18 V, 9 V 3 V, 1.5 V 630 uA 40 mA 135 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4661-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x Prec Op Amp 23.850In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1013 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 145 A, 9.5nV/rtHz, AV =5, R2R Out P 3.901In Stock
Min.: 1
Mult.: 1

2 Channel 1.6 MHz 200 mV/us 20 uV 100 pA 40 V 2.7 V 145 uA 14 mA 135 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6014 Tube
Analog Devices Precision Amplifiers 2x 1.5MHz, R2R, CMOS Amplifier 15.717In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 MHz 500 mV/us 300 uV 1 pA 5.5 V 2.5 V 110 uA 12.5 mA 80 dB 31 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C LTC6084 Tube
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 6.163In Stock
Min.: 1
Mult.: 1

1 Channel 18 MHz 10 V/us 50 uV 0.2 pA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LTC6240 Tube
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL CHOPPER OP AMP 5.805In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.5 MHz 400 mV/us 1 uV 300 pA 6 V 2.7 V 1.95 mA 30 mA 140 dB 51 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8572 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP 14.671In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 316 kHz 100 mV/us 12 uV 1 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 100 uA 70 mA 100 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8607 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION SINGLE SUPPLY DI-JET AMP 6.643In Stock
Min.: 1
Mult.: 1

1 Channel 5 MHz 5 V/us 350 uV 60 pA 26 V, 13 V 5 V, 2.5 V 710 uA 15 mA 105 dB 17.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8627 Tube
Analog Devices Precision Amplifiers DUAL, LOW NOISE AUTO ZERO AMPLIFIER 7.554In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 2.5 MHz 1 V/us 1 uV 100 pA 6 V, +/- 2.5 V 2.7 V, +/- 1.35 V 1 mA 15 mA 140 dB 22 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8629 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual/Precision CMOS R-R OP AMP 3.250In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 50 MHz 41 V/us 100 uV 600 pA 5.5 V 2.7 V 18 mA 40 mA 95 dB 5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8652 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Quad Low Cost&Noise AMP 7.629In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 4 MHz 3.5 V/us 600 uV 1 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 1.55 mA 140 mA 110 dB 10 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8668 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation AD822 2.650In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 8 MHz 20 V/us 40 uV 2 pA 30 V 4.5 V 665 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 19.874In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 18 MHz 10 V/us 50 uV 0.2 pA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LTC6240 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x Prec Op Amp 15.168In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1013 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 9.233In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 6 V 2.7 V 800 uA 10 mA 130 dB SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 5.443In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 60 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 85 C LTC2057 Tube
Analog Devices Precision Amplifiers DUAL PRECISION OP AMP, IC 7.105In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 800 kHz 150 mV/us 100 uV 250 pA +/- 18 V +/- 2 V 800 uA 15 mA 110 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD706 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Cost 24MHz 2.7-5V Dual CMOS AMP 32.549In Stock
Min.: 1
Mult.: 1

2 Channel 24 MHz 11 V/us 600 uV 550 pA 5.5 V 2.7 V 1.5 mA 120 mA 84 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C AD8646 Tube