80 nA Precision Amplifiers

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low- 242In Stock
Min.: 1
Mult.: 1

2 Channel 28 MHz 4.5 V/us 250 uV 80 nA 10.5 V, +/- 5.25 V 4.8 V, +/- 2.4 V 5.4 mA 35 mA 121 dB 2.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C MAX412B Tube
Analog Devices / Maxim Integrated Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low- 148In Stock
Min.: 1
Mult.: 1

2 Channel 28 MHz 4.5 V/us 250 uV 80 nA 10.5 V, +/- 5.25 V 4.8 V, +/- 2.4 V 5.4 mA 35 mA 120 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MAX412 Tube
Analog Devices / Maxim Integrated Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low- 167In Stock
Min.: 1
Mult.: 1

2 Channel 28 MHz 4.5 V/us 250 uV 80 nA 10.5 V, +/- 5.25 V 4.8 V, +/- 2.4 V 5.4 mA 35 mA 121 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C MAX412 Tube
Analog Devices / Maxim Integrated Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low- 804In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 28 MHz 4.5 V/us 250 uV 80 nA 10.5 V, +/- 5.25 V 4.8 V, +/- 2.4 V 5.4 mA 35 mA 120 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MAX412 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 28MHz, 12V/ s, Single Supply Dual Precision Op Amps 4.415In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 28 MHz 8.5 V/us 100 uV 80 nA 36 V 2.5 V 2.7 mA 50 mA 105 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1213 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 28MHz, 12V/ s, Single Supply Dual Precision Op Amps 487In Stock
Min.: 1
Mult.: 1

2 Channel 28 MHz 8.5 V/us 100 uV 80 nA 36 V 2.5 V 2.7 mA 50 mA 105 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1213 Tube
Analog Devices Precision Amplifiers PREC RAIL TO RAIL OP AMP TAPE & REEL 188In Stock
1.000Expected 01/05/2026
Min.: 1
Mult.: 1
: 1.000

2 Channel 4.25 MHz 4 V/us 100 uV 80 nA 36 V, 18 V 5 V, +/- 2.5 V 2.9 mA 10 mA 86 dB 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C OP284 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low- 919In Stock
2.500Expected 25/05/2026
Min.: 1
Mult.: 1
: 2.500

2 Channel 28 MHz 4.5 V/us 250 uV 80 nA 10.5 V, +/- 5.25 V 4.8 V, +/- 2.4 V 5.4 mA 35 mA 121 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C MAX412 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 28MHz, 12V/ s, Single Supply Dual Precision Op Amps 138In Stock
Min.: 1
Mult.: 1

2 Channel 28 MHz 8.5 V/us 100 uV 80 nA 36 V 2.5 V 2.7 mA 50 mA 105 dB 10 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1213 Tube
Analog Devices Precision Amplifiers LOW-NOISE PRECISION HI-SP 325In Stock
Min.: 1
Mult.: 1

1 Channel 63 MHz 17 V/us 30 uV 80 nA 22 V, +/- 22 V 4 V, +/- 4 V 3.5 mA 10 mA 120 dB 3.8 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP37 Tube
Analog Devices Precision Amplifiers SO-8 MARKED AS "OP37G" IC 7In Stock
2.058On Order
Min.: 1
Mult.: 1

1 Channel 63 MHz 17 V/us 30 uV 80 nA 22 V, +/- 22 V 4 V, +/- 4 V 3.5 mA 10 mA 120 dB 3.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP37 Tube
Analog Devices Precision Amplifiers SO-8 WITH TAPE & REEL
15.000On Order
Min.: 1
Mult.: 1
: 2.500

1 Channel 63 MHz 17 V/us 100 uV 80 nA +/- 22 V +/- 4 V 3.5 mA 10 mA 120 dB 3.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP37 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SO-8 WITH TAPE & REEL
6.955Expected 04/08/2026
Min.: 1
Mult.: 1
: 1.000

1 Channel 63 MHz 17 V/us 30 uV 80 nA 22 V, +/- 18 V 8 V, +/- 4 V 3.5 mA 10 mA 120 dB 3.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP37 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 28MHz, 12V/ s, Single Supply Dual Precision Op Amps
50Expected 24/04/2026
Min.: 1
Mult.: 1

2 Channel 28 MHz 8.5 V/us 75 uV 80 nA 36 V 2.5 V 2.7 mA 50 mA 105 dB 10 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1213 Tube