5.5 V Optically Isolated Amplifiers

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vcm - Common Mode Voltage Series Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Package/Case Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Broadcom / Avago Optically Isolated Amplifiers 100kHz 1500Vdc Hermetically sealed 29In Stock
Min.: 1
Mult.: 1

HCPL Digital to Analog Converter - DAC 1 Channel 1500 Vrms 15.5 mA 100 kHz 69 dB 600 uV 5.5 V 4.5 V DIP-8 - 55 C + 125 C Through Hole
Broadcom / Avago Optically Isolated Amplifiers Isolation Amplifier with Current Sensing 827In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 20 mA 2 V 30 kHz 140 dB 3 mV 5.5 V 4.5 V SOIC-16 - 40 C + 85 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 100kHz 1500Vdc Hermetically sealed 19In Stock
Min.: 1
Mult.: 1

HCPL Digital to Analog Converter - DAC 1 Channel 1500 Vrms 15.5 mA 100 kHz 69 dB 600 uV 5.5 V 4.5 V DIP-8 - 55 C + 125 C Through Hole
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 14.2mm 769In Stock
Min.: 1
Mult.: 1

1.23 V ACNT Analog to Digital Converter - ADC 2 Channel 7500 Vrms 200 kHz 76 dB - 200 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT
Broadcom / Avago Optically Isolated Amplifiers 100kHz 1500Vdc Hermetically sealed 20In Stock
Min.: 1
Mult.: 1

5962-9755 Digital to Analog Converter - DAC 1 Channel 1500 Vrms 15.5 mA 100 kHz 69 dB 600 uV 5.5 V 4.5 V DIP-8 Gull Wing - 55 C + 125 C SMD/SMT
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta Modulator 994In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-3% 714In Stock
Min.: 1
Mult.: 1
No
HCPL Analog to Digital Converter - ADC 1 Channel 3750 Vrms 100 kHz 63 dB - 600 uV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta Modulator 933In Stock
Min.: 1
Mult.: 1
: 1.000

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta, T/R+IEC+LF 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 10 MHz 10 mV 5.5 V 3 V SSO-8 - 40 C + 125 C SMD/SMT Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta Mod, IEC+LF 960In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 10 MHz 10 mV 5.5 V 3 V SSO-8 - 40 C + 125 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta, T/R+IEC+LF 1.987In Stock
Min.: 1
Mult.: 1
: 1.000

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 10 MHz 10 mV 5.5 V 3 V SSO-8 - 40 C + 110 C SMD/SMT Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 3.641In Stock
3.000Expected 27/07/2026
Min.: 1
Mult.: 1
: 1.000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1.929In Stock
5.360On Order
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 230 mA 100 kHz - 300 uV 5.5 V 4.5 V SSO-8 - 40 C + 125 C SMD/SMT AEC-Q100 Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1.952In Stock
Min.: 1
Mult.: 1
: 1.000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Amplifiers Isolation Amplifier; Digital output; SO8L 1.601In Stock
Min.: 1
Mult.: 1
: 1.500

TLP7830 Analog to Digital Converter - ADC 1 Channel 5000 Vrms 74 dB 600 uV 5.5 V 3 V SOIC-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape
Renesas Electronics Optically Isolated Amplifiers HI-SPD OPTOCPLR 8-PIN SDIP 1.438In Stock
Min.: 1
Mult.: 1
: 2.000

PS8352AL2 Analog to Digital Converter - ADC 2 Channel 5000 Vrms 100 kHz 76 dB 2 mV 5.5 V 4.5 V DIP-8 Gull Wing - 40 C + 110 C SMD/SMT Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers 15mmPrecisionIso-Amp IEC+LF 291In Stock
460Expected 24/04/2026
Min.: 1
Mult.: 1

1.23 V ACNT Current to Voltage Converter 1 Channel 7500 Vrms 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 110 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 14.2mm 570In Stock
Min.: 1
Mult.: 1

1.23 V ACNT Analog to Digital Converter - ADC 2 Channel 7500 Vrms 200 kHz 76 dB - 200 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 100kHz, 3750vrms 30ppm/C Gain Drift 236In Stock
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 3750 Vrms 16 mA 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 - 40 C + 125 C Through Hole AEC-Q100 Tube
Broadcom / Avago Optically Isolated Amplifiers 100kHz, 3750vrms 30ppm/C Gain Drift 263In Stock
1.000Expected 20/07/2026
Min.: 1
Mult.: 1
: 1.000

ACPL Digital to Analog Converter - DAC 1 Channel 3750 Vrms 16 mA 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 Gull Wing - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 5MHz-20MHz,5000 Vrms Sigma-Delta Modulatr 525In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 74 dB 5.5 V 3 V SOIC-16 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz 1.616In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 100 kHz 76 dB 300 uV 5.5 V 4.5 V SSO-8 - 40 C + 85 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1.769In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 200 kHz 76 dB 400 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 2.953In Stock
Min.: 1
Mult.: 1
: 1.000

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 200 kHz 76 dB 400 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 3.523In Stock
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube