OPA2387 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Operational Amplifiers - Op Amps Ultra-high-precision zero-drift low-inpu A 595-OPA2387DGKR 16.490In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 5.7 MHz 2.8 V/us 350 nV 30 pA 5.5 V 1.7 V 10 mA 55 mA 115 dB 8.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2387 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Ultra-high-precision zero-drift low-inpu 2.864In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 5.7 MHz 2.8 V/us 350 nV 30 pA 5.5 V 1.7 V 10 mA 140 dB 8.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2387 Reel, Cut Tape, MouseReel