ISL28218 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas / Intersil Operational Amplifiers - Op Amps ISL28218FBZ 40V LW NOISE R-R OUT SNGL 1.100In Stock
Min.: 1
Mult.: 1

2 Channel 3.2 MHz 1 V/us 230 uV 575 nA 40 V, +/- 20 V 3 V, +/- 1.5 V 2.2 mA 20 mA 119 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28218 Tube
Renesas / Intersil Operational Amplifiers - Op Amps ISL28218FBZ 40V LW NOISE R-R OUT SNGL Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 3.2 MHz 1 V/us 230 uV 575 nA 40 V, +/- 20 V 3 V, +/- 1.5 V 2.2 mA 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28218 Reel