TDFN-8 Operational Amplifiers - Op Amps

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Operational Amplifiers - Op Amps Dual, Zero-Drift Op Amp, E Temp 6.450In Stock
Min.: 1
Mult.: 1
: 3.300

2 Channel 2 MHz 1 V/us 25 uV 50 pA 5.5 V 2 V 170 uA 26 mA 130 dB 21 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape

Microchip Technology Operational Amplifiers - Op Amps Dual 8MHz OP E temp 3In Stock
Min.: 1
Mult.: 1
: 3.300

2 Channel 7.5 MHz 6 V/us 1.5 mV 350 pA 5.5 V 2.4 V 530 uA 15 mA 88 dB 14 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6492 AEC-Q100 Reel, Cut Tape

Microchip Technology Operational Amplifiers - Op Amps Dual 5MHz OP E temp 1.849In Stock
Min.: 1
Mult.: 1
: 3.300

2 Channel 4 MHz 2.7 V/us 1.5 mV 350 pA 5.5 V 2.2 V 240 uA 12 mA 70 dB 23 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6482 AEC-Q100 Reel, Cut Tape
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Dual Nanopower Op Amp with Very Low Inpu 624In Stock
Min.: 1
Mult.: 1

1 Channel 9 kHz 6.4 mV/us 350 uV 100 fA 5.5 V 1.7 V 400 nA 8 mA 95 dB 730 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MAX40018 Tray

Microchip Technology Operational Amplifiers - Op Amps Dual, 12V 10MHz Opamp 2.910In Stock
Min.: 1
Mult.: 1
: 3.300

2 Channel 10 MHz 10 V/us 1 mV 25 nA 12 V 3.5 V 75 dB TDFN-8 SMD/SMT No Shutdown + 125 C MCP6H92 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 300 kHz OP E temp 12.778In Stock
Min.: 1
Mult.: 1
: 3.300

2 Channel 300 kHz 150 mV/us 5 mV 1 pA 5.5 V 1.8 V 20 uA 23 mA 61 dB 52 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6232 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz Op E temp 8.976In Stock
Min.: 1
Mult.: 1
: 3.300

2 Channel 1 MHz 500 mV/us 4.5 mV 100 pA 6 V 1.8 V 45 uA 15 mA 63 dB 28 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6402 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps 450 nA, 9 kHz Op Amp 8.090In Stock
Min.: 1
Mult.: 1
: 3.300

2 Channel 9 kHz 3 V/us 4.5 mV 1 pA 6 V 1.4 V 450 nA 22 mA 60 dB 190 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6442 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Dual Nanopower Op Amp with Very Low Inpu 7.495In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 9 kHz 6.4 mV/us 350 uV 100 fA 5.5 V 1.7 V 400 nA 8 mA 95 dB 730 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MAX40018 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps 620 uA, 2 MHz Auto-Zeroed Op Amps 30In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 1 V/us 2 uV 5 nA 5.5 V 2.3 V 620 uA 22 mA 120 dB 50 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V27 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps 1 MHz 16V Single Gen Purpose Op amp TDFN 848In Stock
Min.: 1
Mult.: 1
: 3.300

1 Channel 1.2 MHz 800 mV/us 3.5 mV 10 nA 16 V 3.5 V, +/- 1.75 V 135 uA 50 mA 84 dB 35 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6H01 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps 1 MHz 16V Dual Gen Purpose Op amp TDFN 1.235In Stock
3.300Expected 29/04/2026
Min.: 1
Mult.: 1
: 3.300

2 Channel 1.2 MHz 800 mV/us 3.5 mV 10 nA 16 V 3.5 V, +/- 1.75 V 135 uA 50 mA 84 dB 35 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6H02 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 20MHz OP mCal E temp Non-Stocked Lead-Time 8 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

1 Channel 20 MHz 10 V/us 200 uV 5 nA 5.5 V 2.5 V 2.5 mA 70 mA 65 dB TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP621 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Single 24MHz OP E temp Non-Stocked Lead-Time 9 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

1 Channel 24 MHz 10 V/us 8 mV 4 pA 5.5 V 2.5 V 2.5 mA 70 mA 63 dB TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP631 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Dual 2MHz OP E temp Non-Stocked Lead-Time 8 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

TDFN-8 No Shutdown MCP6472 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Single 50MHz OP mCal E temp Non-Stocked Lead-Time 8 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

1 Channel 50 MHz 30 V/us 200 uV 6 pA 5.5 V 2.2 V 6 mA 95 mA 65 dB TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP651 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Single 60MHz OP E temp Non-Stocked Lead-Time 8 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

1 Channel 60 MHz 32 V/us 8 mV 6 nA 5.5 V 2.2 V 6 mA 90 mA 66 dB TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP661 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Dual 2.7 MHz 12V Op Amp Non-Stocked Lead-Time 8 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

TDFN-8 No Shutdown MCP6H72 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Single Auto-Zero Op Amp E Temp Non-Stocked Lead-Time 8 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

1 Channel 1.3 MHz 500 mV/us 2 uV 1 pA 5.5 V 1.8 V 300 uA 22 mA 130 dB 120 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V01 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Sngl w/ CS Auto-Zero Op Amp E Temp Non-Stocked Lead-Time 8 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

1 Channel 1.3 MHz 500 mV/us 2 uV 1 pA 5.5 V 1.8 V 300 uA 22 mA 130 dB 120 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V03 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Sngl w/ CS Auto-Zero Op Amp E Temp Non-Stocked Lead-Time 8 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

1 Channel 1.3 MHz 500 mV/us 3 uV 6 nA 5.5 V 1.8 V 300 uA 22 mA 120 dB 82 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V08 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Dual, Zero-Drift Op Amp, E Temp Non-Stocked Lead-Time 8 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300
2 Channel 80 kHz 30 mV/us 25 uV 5 pA 5.5 V 1.6 V 6.5 uA 17 mA 135 dB 102 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Single, Auto-Zero Op Amp, E Temp Non-Stocked Lead-Time 8 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

1 Channel 2 MHz 1 V/us 2 uV 5 nA 5.5 V 2.3 V 620 uA 22 mA 120 dB TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V26 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Sngl, Auto-0 Op Amp w/ Chip Select,E Tmp Non-Stocked Lead-Time 8 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

1 Channel 2 MHz 1 V/us 2 uV 5 nA 5.5 V 2.3 V 620 uA 22 mA 120 dB TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V28 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Dual, Zero Drift Op Amp, E Temp Non-Stocked Lead-Time 8 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

TDFN-8 No Shutdown MCP6V32 AEC-Q100 Reel