Texas Instruments OPA334 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps 0.05uV/C max Single- Supply CMOS A 595-O A 595-OPA334AIDBVT 3.742In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 2 MHz 1.6 V/us 5 uV 200 pA 5.5 V 2.7 V 285 uA 50 mA 130 dB 60 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C OPA334 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 0.05uV/C max Single- Supply CMOS A 595-O A 595-OPA334AIDBVR 426In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 2 MHz 1.6 V/us 5 uV 200 pA 5.5 V 2.7 V 285 uA 50 mA 130 dB 60 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C OPA334 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 0.05uV/C max Single- Supply CMOS ALT 595 ALT 595-OPA334AIDBVR Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

5 uV 200 pA 5.5 V, +/- 2.75 V 2.7 V, +/- 1.35 V 50 mA 130 dB SOT-23-6 SMD/SMT - 40 C + 125 C OPA334 Reel