Texas Instruments Operational Amplifiers - Op Amps

Results: 3.757
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual Wide-Bandwidth Hi-Output-Drv Op Amp A 595-TLC072AID 7.693In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 10 MHz 16 V/us 1.4 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC072A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Wide-Bandwidth Hi-Output-Drv Op Amp A 595-TLC074ID 8.255In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TLC074 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single Wide Bandwdth Hi-Output Sngl Sply A 595-TLC081CD 1.358In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 110 dB 8.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC081 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps WB High Output A 595 -TLC081ID A 595-TLC081ID 1.942In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 110 dB 8.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC081 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Wide Bandwidth Hi-Output Sngl Sply A 595-TLC084ID 1.449In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 110 dB 8.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TLC084 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Rail-To-Rail Dual OP AMP A 595-TLC2252AQ A 595-TLC2252AQDRQ1 2.427In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 200 kHz 120 mV/us 1.5 mV 60 pA 16 V 4.4 V 70 uA 8 mA 83 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLC2252A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual JFET In A 595-T LE2062CD A 595-TLE2062CD 2.609In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2 MHz 3.4 V/us 5 mV 2 nA 36 V 7 V 560 uA 45 mA 82 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLE2062 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Rail-To-Rail Lo -Vltg Lo-Power A 59 A 595-TLV2264ID 5.641In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 710 kHz 550 mV/us 2.5 mV 60 pA 8 V 2.7 V 800 uA 9 mA 75 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TLV2264 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual 800-nA 1.8-V R RIO operational ampl A 595-TLV2369IDGKT 2.562In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 12 kHz 5 mV/us 2 mV 10 pA 5.5 V 1.8 V 800 nA 10 mA 110 dB 300 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2369 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Mcrpwr R-to-R I nput/Output Op Amp A 595-TLV2452IDR 2.138In Stock
Min.: 1
Mult.: 1

2 Channel 220 kHz 110 mV/us 1.5 mV 5 nA 6 V 2.7 V 23 uA 10 mA 80 dB 52 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2452 Tube

Texas Instruments Operational Amplifiers - Op Amps Dual Low-Power Rail- to-Rail I/O A 595-T A 595-TLV2462IDGKR 2.848In Stock
Min.: 1
Mult.: 1

2 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2462 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Low Power Rail- to-Rail I/O A 595-T A 595-TLV2464CD 3.397In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TLV2464 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 800 uA/ch 11MHz RRO Low Vltg Single Ch A A 595-TLV9061IDBVR 2.454In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 11 MHz 10 V/us 3.5 mV 50 pA 5.5 V 2.5 V 800 uA 28 mA 99 dB 53 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C TLV2621 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 2.7-V Hi-Slew Rate R-To-R Output A 595-TLV2771CD 2.238In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 5.1 MHz 10.5 V/us 1.6 mV 60 pA 5.5 V 2.5 V 1 mA 40 mA 96 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2771 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low-Voltage R-To-R O utput CMOS 9.495In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 2.2 MHz 900 mV/us 4 mV 200 pA 5.5 V 1.5 V 75 uA 115 mA 90 dB 33 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TLV341 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive 250MHz Ra il-to-Rail I/O CM 1.738In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 100 MHz 150 V/us 10 mV 3 pA 5.5 V 2.5 V 5.2 mA 100 mA 80 dB 7.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV3544 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single ultra-low pow er (980nA) 16-V pre 3.881In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 5.5 kHz 2.5 mV/us 550 uV 250 pA 16 V 2.5 V 980 nA 200 nA 120 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV6003 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz lo w noise (4.6-nV/v 19.616In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 10 MHz 4.5 V/us 1.2 mV 3 pA 5.5 V 1.7 V 990 uA 68 mA 110 dB 4.6 nV/sqrt Hz SMD/SMT Shutdown - 40 C + 125 C TLV6742 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive dual 5.5 -V 10-MHz operationa 17.336In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 10 MHz 6.5 V/us 300 uV 500 fA 5.5 V 1.8 V 538 uA 50 mA 103 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV9062 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz op erational amplifie 3.879In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 10 MHz 6.5 V/us 1.6 mV 500 fA 5.5 V 1.8 V 538 uA 50 mA 103 dB 16 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C TLV9062 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 16-V 1.1-MHz lo w-power operation 4.752In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.1 MHz 4.5 V/us 300 uV 10 pA 16 V 2.7 V 120 uA 80 mA 110 dB 30 nV/sqrt Hz VSSOP-10 SMD/SMT Shutdown - 40 C + 125 C TLV9102 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps LOW PWR QUAD OP AMP 17.435In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 1.5 V/us 7 mV 250 nA 26 V 3 V 1.5 mA 40 mA 70 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LM2902 Tube

Texas Instruments Operational Amplifiers - Op Amps Dual 15.5-V 1.4-MH z operational amplif A 926-LMC6035IMM/NOPB 4.033In Stock
Min.: 1
Mult.: 1
Reel: 3.500

2 Channel 1.4 MHz 1.5 V/us 6 mV 90 pA 15.5 V 2 V 650 uA 8 mA 96 dB 27 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6035 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Channel 2.7V 65 0uA 55MHz Rail-to A A 926-LMH6646MA/NOPB 3.238In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 40 MHz 22 V/us 3 mV 2 uA 12 V 2.5 V 700 uA 20 mA 85 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMH6646 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Zero Drift Low Nois e EMI Hardened Sing A 926-LMP2021MFE/NOPB 3.975In Stock
Min.: 1
Mult.: 1
Reel: 3.000

5 uV 100 pA 1.1 mA 50 mA 139 dB SOT-23-5 SMD/SMT - 40 C + 125 C LMP2021 Reel, Cut Tape, MouseReel