Texas Instruments Operational Amplifiers - Op Amps

Results: 3.757
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Single R/R Low V A 5 95-LMV321IDBVR A 595-LMV321IDBVR 3.947In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 130 uA 40 mA 65 dB 39 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single Low-Voltage R ail-to-Rail Out A 5 A 595-LMV321IDCKR 12.642In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 130 uA 40 mA 65 dB 39 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low-Voltage Rai l-to-Rail Out A 595 A 595-LMV324QD 6.492In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 410 uA 40 mA 65 dB 39 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low Noise Op A 595-TLV9362IDR A 595-TLV9362IDR 2.077In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 10 MHz 9 V/us 4 mV 800 nA 30 V 10 V 8 mA 38 mA 100 dB 5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C NE5532A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Noise Hi-Sp eed Audio ALT 595-N ALT 595-NE5532DR 5.443In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 10 MHz 9 V/us 4 mV 800 nA 30 V 10 V 8 mA 38 mA 100 dB 5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C NE5532 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Single 5.5-MHz hig h slew rate low-noi A A 595-OPA145IDGKT 1.988In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 5.5 MHz 20 V/us 150 uV 10 pA 36 V 4.5 V 445 uA 20 mA 140 dB 7 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA145 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps AC 36V Low Pwr RRO G en Purp Op Amp 5.056In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 3 MHz 1.5 V/us 1.8 mV 15 pA 36 V 2.7 V 475 uA 25 mA 120 dB 14 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA171 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual 36-V low powe r all-purpose ampli A A 595-OPA2196IDGKR 5.549In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 2.5 MHz 5.5 V/us 100 uV 20 pA 36 V 4.5 V 140 uA 65 mA 140 dB 15 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2196 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1MHz Micpwr Lw-Noise RRI/O 1.8-V Op Amp A 595-OPA2313ID 4.599In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 500 mV/us 2.5 mV 10 pA 5.5 V 1.8 V 50 uA 15 mA 85 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2313 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8V 17uA 2uV micro PWR CMOS 0-Drift ALT ALT 595-OPA2333AIDRBT 808In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 65 nV/sqrt Hz SON-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2333 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single-Supply Rail-t o-Rail ALT 595-OPA2 ALT 595-OPA2340UA/2K5 1.021In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 5.5 MHz 6 V/us 500 uV 10 pA 5.5 V 2.7 V 750 uA 50 mA 92 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2340 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Auto Cat 1MHz 45uA R RIO Dual Op Amp 18.337In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 500 mV/us 5 mV 10 pA 5.5 V 2.1 V 45 uA 10 mA 82 dB 35 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2348 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 40V 10.6MHz rai l-to-rail input a 2.974In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 10.6 MHz 32 V/us 210 uV 10 pA 40 V 2.7 V 75 dB 7 nV sqrt Hz SOT-23-8 SMD/SMT Shutdown - 40 C + 125 C OPA2992 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 0.05uV/C max Single- Supply CMOS A 595-O A 595-OPA334AIDBVT 3.742In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 2 MHz 1.6 V/us 5 uV 200 pA 5.5 V 2.7 V 285 uA 50 mA 130 dB 60 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C OPA334 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single-Supply Rail-t o-Rail ALT 595-OPA3 ALT 595-OPA343NA/250 1.352In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 5.5 MHz 6 V/us 8 mV 10 pA 5.5 V 2.5 V 850 uA 50 mA 92 dB 25 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C OPA343 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1uA Rail-to-Rail CMO S Oper Amplifier A A 595-OPA349NA/250 4.528In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 70 kHz 20 mV/us 10 mV 10 pA 5.5 V 1.8 V 1 uA 10 mA 60 dB 300 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C OPA349 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1uA Rail-to-Rail CMO S Oper Amplifier A A 595-OPA349SA/250 3.304In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 70 kHz 20 mV/us 10 mV 10 pA 5.5 V 1.8 V 1 uA 10 mA 60 dB 300 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C OPA349 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 6.5MHz 585uA Rail-2- Rail I/O CMOS A 595 A 595-OPA374AID 2.722In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 6.5 MHz 5 V/us 5 mV 10 pA 5.5 V 2.3 V 585 uA 5 mA 90 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA374 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8V High CMR RRIO O p Amp A 595-OPA4364 A 595-OPA4364AIPWT 639In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 7 MHz 5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 650 uA 45 mA 90 dB 17 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4364 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 6.5MHz 585uA R- to-R I/O CMOS A 595 A 595-OPA4374AID 1.795In Stock
Min.: 1
Mult.: 1
Reel: 2.500

5 mV 10 pA 5.5 V 2.7 V 90 dB SOIC-14 SMD/SMT - 40 C + 125 C OPA4374 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 150-V wide bandwidt h 6.5-MHz high-slew A 595-OPA455IDDAR 694In Stock
Min.: 1
Mult.: 1

1 Channel 6.5 MHz 32 V/us 3.4 mV 100 pA 75 V 6 V 3.2 mA 45 mA 120 dB 33 nV/sqrt Hz HSOIC-8 SMD/SMT Shutdown - 40 C + 85 C OPA455 Tube
Texas Instruments Operational Amplifiers - Op Amps Low-power precision 105-MHz voltage-fee A 595-OPA837IDBVR 1.144In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 50 MHz 105 V/us 165 uV 520 nA 5.4 V 2.7 V 600 uA 50 mA 110 dB 4.7 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C OPA837 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 40-V 5-MHz 4 -m V offset voltage 17.819In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 5.25 MHz 20 V/us 1 mV 120 pA 40 V 4.5 V 1.4 mA 10 mA 80 dB 37 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C TL072H Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 40-V 5.25-MHz 4 -mV offset voltag 28.363In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 5.25 MHz 20 V/us 1 mV 1 pA 40 V 4.5 V 1.143 mA 26 mA 100 dB 21 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C TL082H Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Output Rail-to-Rail Very-Low-Noise A 595 A 595-TL974ID 3.165In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 12 MHz 5 V/us 4 mV 750 nA 12 V 2.7 V 2 mA 80 mA 85 dB 4 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TL974 Reel, Cut Tape, MouseReel