Richtek Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Packaging
Richtek Operational Amplifiers - Op Amps 20V, 1A, Rail-to-Rail Operational Amplifier 154In Stock
Min.: 1
Mult.: 1
Reel: 1.500

1 Channel 12 MHz 35 V/us 2 mV 50 nA 20 V 6 V 4 mA 1 A 95 dB WDFN-8 SMD/SMT Shutdown - 40 C + 85 C Reel, Cut Tape

Richtek Operational Amplifiers - Op Amps 20V, 1A, Rail-to-Rail Operational Amplifier 1.285In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2 Channel 12 MHz 35 V/us 2 mV 50 nA 20 V 6 V 4 mA 1 A 95 dB WDFN-16 SMD/SMT Shutdown - 40 C + 85 C Reel, Cut Tape